There are no models available for this part yet.
Overview of TTC-1144-PBT-G by Objective Tech Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1144CS8#TRPBF | Analog Devices | Switched-Cap Wide In Rng V Con | |
LTC1144IN8#PBF | Analog Devices | Switched-Cap Wide In Rng V Con | |
HMC1144-SX | Analog Devices | 35 # 70 GHz 100 mW |
CAD Models for TTC-1144-PBT-G by Objective Tech Co Ltd
Part Data Attributes for TTC-1144-PBT-G by Objective Tech Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
OBJECTIVE TECH CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
ROHS COMPLIANT
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Breadth
|
0.453 inch
|
Body Depth
|
0.709 inch
|
Body Length
|
0.441 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
TELCOM, MODULAR
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Durability
|
5000 Cycles
|
Insertion Force-Max
|
29.3568 N
|
Insulation Resistance
|
10000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYESTER
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number of Ports
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
PCB Contact Pattern
|
STAGGERED
|
Plating Thickness
|
6u inch
|
Rated Current (Signal)
|
1.5 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.138 inch
|
Terminal Pitch
|
2.4892 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|
Withdrawl Force-Min
|
2.919 N
|
Alternate Parts for TTC-1144-PBT-G
This table gives cross-reference parts and alternative options found for TTC-1144-PBT-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TTC-1144-PBT-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJS-144-W1M0-9H | Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | TTC-1144-PBT-G vs MJS-144-W1M0-9H |
MJK602-PA421GFF | Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | MMT Corp | TTC-1144-PBT-G vs MJK602-PA421GFF |
MJT-144-T1S0-97 | Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | TTC-1144-PBT-G vs MJT-144-T1S0-97 |
MJ16J-KE06-0404K | Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Morethanall Co Ltd | TTC-1144-PBT-G vs MJ16J-KE06-0404K |
MJT-144-T1S0-97/R | Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Receptacle | E-tec Interconnect Ltd | TTC-1144-PBT-G vs MJT-144-T1S0-97/R |
MJK605-P441GFF | Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Solder Terminal, Receptacle | MMT Corp | TTC-1144-PBT-G vs MJK605-P441GFF |
MJK601-PA441GFTF | Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | MMT Corp | TTC-1144-PBT-G vs MJK601-PA441GFTF |
MJK607-P441G50F | Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Solder Terminal, Receptacle | MMT Corp | TTC-1144-PBT-G vs MJK607-P441G50F |
MJT-144-S1S3-96 | Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | TTC-1144-PBT-G vs MJT-144-S1S3-96 |
7625-0404Z0 | Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | Leoco USA Corp | TTC-1144-PBT-G vs 7625-0404Z0 |