Part Details for TTC-108N by Tamura Corporation of America
Overview of TTC-108N by Tamura Corporation of America
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8P34S2108NLGI/W | Renesas Electronics Corporation | Dual 1:8 LVDS 1.8V / 2.5V Fanout Buffer for 1PPS and High-Speed Clocks | |
8T49N222B-108NLGI8 | Renesas Electronics Corporation | FemtoClock NG Universal Frequency Translator | |
8P34S2108NLGI | Renesas Electronics Corporation | Dual 1:8 LVDS 1.8V / 2.5V Fanout Buffer for 1PPS and High-Speed Clocks |
Price & Stock for TTC-108N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT7385-ND
|
DigiKey | AUDIO XFMR 600CT / 600CT TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1006 / $7.0700 | Buy Now |
DISTI #
838-TTC-108N
|
Mouser Electronics | Audio Transformers / Signal Transformers MODEM TRANSFORMERS 600CT RoHS: Compliant | 241 |
|
$3.8500 / $5.3900 | Buy Now |
|
Onlinecomponents.com | Telecom Transformer 1:1 44Ohm Prim. DCR 56Ohm Sec. DCR 6Term. PC Pin Thru-Hole RoHS: Compliant |
630 In Stock |
|
$3.3200 / $5.3800 | Buy Now |
DISTI #
61346846
|
Verical | Telecom Transformer 1:1 44Ohm Prim. DCR 56Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole Min Qty: 10 Package Multiple: 5 Date Code: 2138 | Americas - 630 |
|
$6.9286 / $9.8675 | Buy Now |
DISTI #
TTC-108N
|
Richardson RFPD | POWER TRANSFORMER RoHS: Compliant Min Qty: 560 | 0 |
|
$3.9900 / $4.3100 | Buy Now |
|
Master Electronics | Telecom Transformer 1:1 44Ohm Prim. DCR 56Ohm Sec. DCR 6Term. PC Pin Thru-Hole RoHS: Compliant |
630 In Stock |
|
$3.3200 / $5.3800 | Buy Now |
Part Details for TTC-108N
TTC-108N CAD Models
TTC-108N Part Data Attributes
|
TTC-108N
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
TTC-108N
Tamura Corporation of America
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Tamura | |
Approvals | CSA, UL | |
Height | 18.7 mm | |
Length | 20.7 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 3.5 kHz | |
Operating Frequency-Min | 0.3 kHz | |
Primary Impedance | 600 OHMS | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 16.5 mm |