TT92N16KOF-K
Description: Silicon Controlled Rectifier, 160A I(T)RMS, 60000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, MODULE-7

Overview of TT92N16KOF-K by Eupec Gmbh & Co Kg

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 9 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for TT92N16KOF-K by Eupec Gmbh & Co Kg
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TT92N16KOF-K by Eupec Gmbh & Co Kg

TT92N16KOF-K
Eupec Gmbh & Co Kg
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EUPEC GMBH & CO KG
Package Description
FLANGE MOUNT, R-XUFM-X7
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
Circuit Commutated Turn-off Time-Nom
150 µs
Configuration
COMMON CATHODE, 2 ELEMENTS
Critical Rate of Rise of Off-State Voltage-Min
1000 V/us
DC Gate Trigger Current-Max
120 mA
Desc. of Quick-Connects
2G-2GR
Desc. of Screw Terminals
2A-CK
JESD-30 Code
R-XUFM-X7
Non-Repetitive Pk On-state Cur
1400 A
Number of Elements
2
Number of Terminals
7
On-state Current-Max
60000 A
Operating Temperature-Max
130 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
160 A
Repetitive Peak Off-state Voltage
1600 V
Repetitive Peak Reverse Voltage
1600 V
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Trigger Device Type
SCR
Want to compare parts?
  1. TT92N16KOF-K
    Eupec Gmbh & Co Kg
    Silicon Controlled Rectifier, 160A I(T)RMS, 60000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, MODULE-7
    VS

Alternate Parts for TT92N16KOF-K

This table gives cross-reference parts and alternative options found for TT92N16KOF-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TT92N16KOF-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TT92N16KOFHOSA1 Silicon Controlled Rectifier, 160A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 2 Element, MODULE-7 Infineon Technologies AG TT92N16KOF-K vs TT92N16KOFHOSA1
TT92N16KOF-A Silicon Controlled Rectifier, 160A I(T)RMS, 60000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, Eupec Gmbh & Co Kg TT92N16KOF-K vs TT92N16KOF-A
MCC95-16IO1B Silicon Controlled Rectifier, 180A I(T)RMS, 116000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, TO-240AA, TO-240AA, 7 PIN Littelfuse Inc TT92N16KOF-K vs MCC95-16IO1B
IRKT91/16A Silicon Controlled Rectifier, 210A I(T)RMS, 95000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, TO-240AA, POWER, ADD-A-PAK-7 Vishay Intertechnologies TT92N16KOF-K vs IRKT91/16A
IRKT71/16A Silicon Controlled Rectifier, 165A I(T)RMS, 75000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, TO-240AA, POWER, ADD-A-PAK-7 Vishay Intertechnologies TT92N16KOF-K vs IRKT71/16A
MCC95-16IO8B Silicon Controlled Rectifier, 180A I(T)RMS, 116000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, TO-240AA, TO-240AA, 7 PIN Littelfuse Inc TT92N16KOF-K vs MCC95-16IO8B
MCC72-16IO8B Silicon Controlled Rectifier, 180A I(T)RMS, 85000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, TO-240AA, TO-240AA, 5 PIN Littelfuse Inc TT92N16KOF-K vs MCC72-16IO8B
CD431490 Silicon Controlled Rectifier, 141A I(T)RMS, 90000mA I(T), 1400V V(DRM), 1400V V(RRM), 2 Element, POW-R-BLOK-7 Powerex Power Semiconductors TT92N16KOF-K vs CD431490
IRKT91/14A Silicon Controlled Rectifier, 210A I(T)RMS, 95000mA I(T), 1400V V(DRM), 1400V V(RRM), 2 Element, TO-240AA, POWER, ADD-A-PAK-7 Vishay Intertechnologies TT92N16KOF-K vs IRKT91/14A

Related Parts for TT92N16KOF-K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TT92N16KOF-K by Eupec Gmbh & Co Kg.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TT92N16KOF-K by Eupec Gmbh & Co Kg

Select Manufacturer
Which Manufacturer of TT92N16KOF-K would you like to use for your alert(s)?
  • Please alert me when TT92N16KOF-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TT92N16KOF-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TT92N16KOF-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TT92N16KOF-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TT92N16KOF-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TT92N16KOF-K by Eupec Gmbh & Co Kg

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: