Part Details for TT6P4-0770P0-1240 by Trans-Tech Inc
Overview of TT6P4-0770P0-1240 by Trans-Tech Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11240JT/B | Rochester Electronics LLC | 54ACT11240 - Octal Buffers/Drivers | |
12402056E512A | Amphenol Communications Solutions | USB4.0 GEN3, Type C, Top mount, Center Height 1.57mm, Dual Row SMT | |
124020612102A | Amphenol Communications Solutions | USB3.2 GEN1, Type C, Top mount, CH 1.68mm, Dual Row SMT |
Part Details for TT6P4-0770P0-1240
TT6P4-0770P0-1240 CAD Models
TT6P4-0770P0-1240 Part Data Attributes
|
TT6P4-0770P0-1240
Trans-Tech Inc
Buy Now
Datasheet
|
Compare Parts:
TT6P4-0770P0-1240
Trans-Tech Inc
Ceramic BPF, 770MHz, CERAMIC PACKAGE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRANS TECH INC | |
Reach Compliance Code | unknown | |
Additional Feature | 4 POLE | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 770 MHz | |
Filter Type | CERAMIC BPF | |
Height | 7.01 mm | |
Input/Output Impedance | 75 OHM | |
Insertion Loss-Max | 4 dB | |
Length | 25.65 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
VSWR | 2 | |
Width | 17 mm |