Datasheets
TT320N18SOF_TIM by: Infineon Technologies AG

Silicon Controlled Rectifier,

Part Details for TT320N18SOF_TIM by Infineon Technologies AG

Overview of TT320N18SOF_TIM by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Electronic Manufacturing

Part Details for TT320N18SOF_TIM

TT320N18SOF_TIM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TT320N18SOF_TIM Part Data Attributes

TT320N18SOF_TIM Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
TT320N18SOF_TIM Infineon Technologies AG Silicon Controlled Rectifier,
Part Life Cycle Code Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.30.00.80
Date Of Intro 2019-11-26
Case Connection ISOLATED
Circuit Commutated Turn-off Time-Nom 200 µs
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Critical Rate of Rise of Off-State Voltage-Min 1000 V/us
DC Gate Trigger Current-Max 150 mA
DC Gate Trigger Voltage-Max 2 V
Desc. of Quick-Connects 2G-2GR
Desc. of Screw Terminals A-K-AK
Holding Current-Max 150 mA
JESD-30 Code R-XUFM-X7
Leakage Current-Max 60 mA
Non-Repetitive Pk On-state Cur 9500 A
Number of Elements 2
Number of Terminals 7
On-State Voltage-Max 1.47 V
On-state Current-Max 320000 A
Operating Temperature-Max 130 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
RMS On-state Current-Max 520 A
Reference Standard IEC-61140, IEC-747-6, UL RECOGNIZED
Repetitive Peak Off-state Voltage 1800 V
Repetitive Peak Reverse Voltage 1800 V
Surface Mount NO
Terminal Form UNSPECIFIED
Terminal Position UPPER
Trigger Device Type SCR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TT320N18SOF_TIM by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TT320N18SOF_TIM by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of TT320N18SOF_TIM would you like to use for your alert(s)?
  • Please alert me when TT320N18SOF_TIM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TT320N18SOF_TIM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TT320N18SOF_TIM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TT320N18SOF_TIM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TT320N18SOF_TIM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TT320N18SOF_TIM by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: