Part Details for TT320N18SOF by Infineon Technologies AG
Overview of TT320N18SOF by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for TT320N18SOF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TT320N18SOF
|
TME | Module: thyristor, double series, 1.8kV, 320A, BG-PB50SB-1, screw Min Qty: 1 | 2 |
|
$113.8800 / $127.2800 | Buy Now |
Part Details for TT320N18SOF
TT320N18SOF CAD Models
TT320N18SOF Part Data Attributes
|
TT320N18SOF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TT320N18SOF
Infineon Technologies AG
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 200 µs | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Desc. of Quick-Connects | 2G-2GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 150 mA | |
JESD-30 Code | R-XUFM-X7 | |
Leakage Current-Max | 60 mA | |
Non-Repetitive Pk On-state Cur | 9500 A | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
On-State Voltage-Max | 1.47 V | |
On-state Current-Max | 320000 A | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 520 A | |
Reference Standard | IEC-61140, IEC-747-6, UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1800 V | |
Repetitive Peak Reverse Voltage | 1800 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |