TT251N12KOF-A
Eupec Gmbh & Co Kg
Description: Silicon Controlled Rectifier, 410A I(T)RMS, 250000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element,

Overview of TT251N12KOF-A by Eupec Gmbh & Co Kg

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

CAD Models for TT251N12KOF-A by Eupec Gmbh & Co Kg
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TT251N12KOF-A by Eupec Gmbh & Co Kg

TT251N12KOF-A
Eupec Gmbh & Co Kg
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EUPEC GMBH & CO KG
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
Circuit Commutated Turn-off Time-Nom
250 µs
Configuration
COMMON ANODE, 2 ELEMENTS
Critical Rate of Rise of Off-State Voltage-Min
1000 V/us
DC Gate Trigger Current-Max
200 mA
DC Gate Trigger Voltage-Max
2 V
Desc. of Quick-Connects
2G-2GR
Desc. of Screw Terminals
2K-CA
JESD-30 Code
R-XUFM-X7
Leakage Current-Max
50 mA
Non-Repetitive Pk On-state Cur
8000 A
Number of Elements
2
Number of Terminals
7
On-state Current-Max
250000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
410 A
Reference Standard
UL RECOGNIZED
Repetitive Peak Off-state Voltage
1200 V
Repetitive Peak Reverse Voltage
1200 V
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Trigger Device Type
SCR
Want to compare parts?
  1. TT251N12KOF-A
    Eupec Gmbh & Co Kg
    Silicon Controlled Rectifier, 410A I(T)RMS, 250000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TT251N12KOF-A by Eupec Gmbh & Co Kg.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TT251N12KOF-A by Eupec Gmbh & Co Kg

Select Manufacturer
Which Manufacturer of TT251N12KOF-A would you like to use for your alert(s)?
  • Please alert me when TT251N12KOF-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TT251N12KOF-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TT251N12KOF-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TT251N12KOF-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TT251N12KOF-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TT251N12KOF-A by Eupec Gmbh & Co Kg

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: