Part Details for TT11DGPC9T1/404 by TE Connectivity
Overview of TT11DGPC9T1/404 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TT11DGPC9T1/404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3848
|
Newark | Switch, Toggle, Spdt, 20V, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:Tt Series, Contact Current Max:-, Switch Mounting:Through Hole, Contact Voltage Ac Nom:20V Rohs Compliant: Yes |Alcoswitch Te Connectivity TT11DGPC9T1/404 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5800 | Buy Now |
DISTI #
2266-TT11DGPC9T1/404-ND
|
DigiKey | SWITCH TOGGLE Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
513 In Stock |
|
$10.5000 / $12.2800 | Buy Now |
DISTI #
506-TT11DGPC9T1/404
|
Mouser Electronics | Toggle Switches SP ON-NONE-ON PCB RoHS: Compliant | 28 |
|
$11.1000 / $15.3100 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON ON SPDT Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads RoHS: Compliant |
513 Partner Stock |
|
$10.3900 / $12.4600 | Buy Now |
DISTI #
1825192-2
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, Leads: for PCB, -30÷85°C, 20mΩ Min Qty: 10 | 0 |
|
$18.9400 | RFQ |
DISTI #
000000000002660335
|
Sager | Toggle Switches SP ON-NONE-ON PCB Min Qty: 250 | 0 |
|
$9.1000 / $11.2700 | Buy Now |
|
Master Electronics | Switch Toggle ON ON SPDT Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads RoHS: Compliant |
513 Partner Stock |
|
$10.3900 / $12.4600 | Buy Now |
Part Details for TT11DGPC9T1/404
TT11DGPC9T1/404 CAD Models
TT11DGPC9T1/404 Part Data Attributes:
Alternate Parts for TT11DGPC9T1/404
This table gives cross-reference parts and alternative options found for TT11DGPC9T1/404. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TT11DGPC9T1/404, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TT11DGPC9T1/4 | Toggle Switch, SPDT, On-on, Latched, 0.4A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Baton Long Type Actuator, Panel Mount | TE Connectivity | TT11DGPC9T1/404 vs TT11DGPC9T1/4 |