-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very high accuracy (5 uV) zero drift 5 V CMOS Op-Amps, quad, GBP=400kHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3055
|
Newark | Opamp, 400Khz, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics TSZ124IYPT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2800 / $2.7400 | Buy Now |
DISTI #
497-16370-1-ND
|
DigiKey | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18313 In Stock |
|
$1.0476 / $2.1100 | Buy Now |
DISTI #
TSZ124IYPT
|
Avnet Americas | OP Amp Single GP Rail to Rail I/O 5.5V 14-Pin TSSOP T/R - Tape and Reel (Alt: TSZ124IYPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9490 / $1.0154 | Buy Now |
DISTI #
511-TSZ124IYPT
|
Mouser Electronics | Precision Amplifiers Very high accuracy (5 uV) zero drift 5 V CMOS Op-Amps, quad, GBP=400kHz RoHS: Compliant | 5418 |
|
$0.9810 / $2.6700 | Buy Now |
DISTI #
V36:1790_13796168
|
Arrow Electronics | Op Amp Quad Micropower Amplifier R-R I/O 5.5V Automotive AEC-Q100 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Date Code: 2345 | Americas - 10000 |
|
$0.9361 / $0.9638 | Buy Now |
|
STMicroelectronics | Very high accuracy (5 uV) zero drift 5 V CMOS Op-Amps, quad, GBP=400kHz RoHS: Compliant Min Qty: 1 | 5418 |
|
$1.2200 / $2.6200 | Buy Now |
|
Future Electronics | TSZ124 Series 5.5 V 400 kHz Rail to Rail SMT Operational Amplifier - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.9950 | Buy Now |
DISTI #
83675447
|
Verical | Op Amp Quad Micropower Amplifier R-R I/O 5.5V Automotive AEC-Q100 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2345 | Americas - 10000 |
|
$0.9361 / $0.9638 | Buy Now |
DISTI #
76828153
|
Verical | Op Amp Quad Micropower Amplifier R-R I/O 5.5V Automotive AEC-Q100 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 1732 |
|
$1.4875 / $1.5500 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 32 |
|
$1.6016 / $2.4640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSZ124IYPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSZ124IYPT
STMicroelectronics
Very high accuracy (5 uV) zero drift 5 V CMOS Op-Amps, quad, GBP=400kHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 115 dB | |
Common-mode Reject Ratio-Nom | 128 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0006 µA | |
Input Offset Voltage-Max | 8 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Low-Bias | YES | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.19 V/us | |
Supply Current-Max | 0.04 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 400 | |
Voltage Gain-Min | 316227.766 | |
Wideband | NO | |
Width | 4.4 mm |