Microcontrollers and Processors
TSXPC860SRMZP66D
Atmel Corporation
Description: RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA357, PLASTIC, BGA-357

Overview of TSXPC860SRMZP66D by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for TSXPC860SRMZP66D by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSXPC860SRMZP66D by Atmel Corporation

TSXPC860SRMZP66D
Atmel Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
BGA
Package Description
BGA, BGA357,19X19,50
Pin Count
357
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
66 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B357
JESD-609 Code
e0
Length
25 mm
Low Power Mode
YES
Number of Terminals
357
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA357,19X19,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.05 mm
Speed
66 MHz
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
25 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. TSXPC860SRMZP66D
    Atmel Corporation
    RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA357, PLASTIC, BGA-357
    VS

Alternate Parts for TSXPC860SRMZP66D

This table gives cross-reference parts and alternative options found for TSXPC860SRMZP66D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSXPC860SRMZP66D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XPC860TZP66D4 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Motorola Mobility LLC TSXPC860SRMZP66D vs XPC860TZP66D4
XPC860PCZP66D3 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Freescale Semiconductor TSXPC860SRMZP66D vs XPC860PCZP66D3
XPC860SRZP66D4 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Motorola Mobility LLC TSXPC860SRMZP66D vs XPC860SRZP66D4
XPC860DPCZP66D3 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Motorola Mobility LLC TSXPC860SRMZP66D vs XPC860DPCZP66D3
XPC860DPZP66D3 RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA357, PLASTIC, BGA-357 Motorola Semiconductor Products TSXPC860SRMZP66D vs XPC860DPZP66D3
XPC860SRZP66D3 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Motorola Mobility LLC TSXPC860SRMZP66D vs XPC860SRZP66D3
XPC860ENCZP66D3 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Motorola Mobility LLC TSXPC860SRMZP66D vs XPC860ENCZP66D3
XPC860TCZP66D3 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Motorola Mobility LLC TSXPC860SRMZP66D vs XPC860TCZP66D3
XPC860ENCZP66D3 RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA357, PLASTIC, BGA-357 Motorola Semiconductor Products TSXPC860SRMZP66D vs XPC860ENCZP66D3
TSPC860SRMZPU66D4 RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA357, PLASTIC, BGA-357 Teledyne e2v TSXPC860SRMZP66D vs TSPC860SRMZPU66D4
Part Number Description Manufacturer Compare
XPC860PZP66D3 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Freescale Semiconductor TSXPC860SRMZP66D vs XPC860PZP66D3
XPC860TCZP66D3 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Motorola Mobility LLC TSXPC860SRMZP66D vs XPC860TCZP66D3
XPC860DEZP66D3 IC,COMMUNICATIONS CONTROLLER,BGA,357PIN Freescale Semiconductor TSXPC860SRMZP66D vs XPC860DEZP66D3
XPC860TZP66D3 IC,COMMUNICATIONS CONTROLLER,BGA,357PIN Freescale Semiconductor TSXPC860SRMZP66D vs XPC860TZP66D3
TSXPC860SRVZPU66C1 RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA357, PLASTIC, BGA-357 Atmel Corporation TSXPC860SRMZP66D vs TSXPC860SRVZPU66C1
TSPC860SRVZPU66C1 RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA357, PLASTIC, BGA-357 Teledyne e2v TSXPC860SRMZP66D vs TSPC860SRVZPU66C1
TSPC860SRVZP66D RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA357, PLASTIC, BGA-357 Teledyne e2v TSXPC860SRMZP66D vs TSPC860SRVZP66D
XPC862SRZP66 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Motorola Mobility LLC TSXPC860SRMZP66D vs XPC862SRZP66
XPC860DPCZP66D4 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Freescale Semiconductor TSXPC860SRMZP66D vs XPC860DPCZP66D4
TSXPC860SRMZPU66D4 RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA357, PLASTIC, BGA-357 Teledyne e2v TSXPC860SRMZP66D vs TSXPC860SRMZPU66D4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSXPC860SRMZP66D by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSXPC860SRMZP66D by Atmel Corporation

  • Please alert me when TSXPC860SRMZP66D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSXPC860SRMZP66D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSXPC860SRMZP66D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSXPC860SRMZP66D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSXPC860SRMZP66D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSXPC860SRMZP66D by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: