Datasheets
TSXPC603RMAB/Q10LC by:

RISC Microprocessor, 32-Bit, 233MHz, CMOS, CQFP240, CAVITY UP, CERQUAD-240

Part Details for TSXPC603RMAB/Q10LC by Atmel Corporation

Overview of TSXPC603RMAB/Q10LC by Atmel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for TSXPC603RMAB/Q10LC

TSXPC603RMAB/Q10LC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TSXPC603RMAB/Q10LC Part Data Attributes

TSXPC603RMAB/Q10LC Atmel Corporation
Buy Now Datasheet
Compare Parts:
TSXPC603RMAB/Q10LC Atmel Corporation RISC Microprocessor, 32-Bit, 233MHz, CMOS, CQFP240, CAVITY UP, CERQUAD-240
Part Life Cycle Code Obsolete
Ihs Manufacturer ATMEL CORP
Part Package Code QFP
Package Description FQFP,
Pin Count 240
Reach Compliance Code unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Address Bus Width 32
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 66.7 MHz
External Data Bus Width 64
Format FLOATING POINT
Integrated Cache YES
JESD-30 Code S-CQFP-G240
Length 31 mm
Low Power Mode YES
Number of Terminals 240
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code FQFP
Package Shape SQUARE
Package Style FLATPACK, FINE PITCH
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 4.15 mm
Speed 233 MHz
Supply Voltage-Max 2.625 V
Supply Voltage-Min 2.375 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 31 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC

Alternate Parts for TSXPC603RMAB/Q10LC

This table gives cross-reference parts and alternative options found for TSXPC603RMAB/Q10LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSXPC603RMAB/Q10LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TSXPC603RCA10LC RISC Microprocessor, 32-Bit, 233MHz, CMOS, CQFP240, CAVITY UP, CERQUAD-240 Atmel Corporation TSXPC603RMAB/Q10LC vs TSXPC603RCA10LC
TSPC603RMAB/Q10LC RISC Microprocessor, 32-Bit, 233MHz, CMOS, CQFP240, CERQUAD-240 Thales Group TSXPC603RMAB/Q10LC vs TSPC603RMAB/Q10LC
TSXPC603RMAB/Q10LC RISC Microprocessor, 32-Bit, 233MHz, CMOS, CQFP240, CERQUAD-240 Thales Group TSXPC603RMAB/Q10LC vs TSXPC603RMAB/Q10LC
TSXPC603RMA10LC RISC Microprocessor, 32-Bit, 233MHz, CMOS, CQFP240, CERQUAD-240 Thales Group TSXPC603RMAB/Q10LC vs TSXPC603RMA10LC
TSPC603RMAB/Q10LC RISC Microprocessor, 32-Bit, 233MHz, CMOS, CQFP240, CAVITY UP, CERQUAD-240 Teledyne e2v TSXPC603RMAB/Q10LC vs TSPC603RMAB/Q10LC
TSPC603RMAB/T10LC RISC Microprocessor, 32-Bit, 233MHz, CMOS, CQFP240, CAVITY UP, CERQUAD-240 Atmel Corporation TSXPC603RMAB/Q10LC vs TSPC603RMAB/T10LC
TSXPC603RMA10LC RISC Microprocessor, 32-Bit, 233MHz, CMOS, CQFP240, CAVITY UP, CERQUAD-240 Atmel Corporation TSXPC603RMAB/Q10LC vs TSXPC603RMA10LC
TSPC603RMA10LC RISC Microprocessor, 32-Bit, 233MHz, CMOS, CQFP240, CAVITY UP, CERQUAD-240 Teledyne e2v TSXPC603RMAB/Q10LC vs TSPC603RMA10LC
TSPC603RCA10LC RISC Microprocessor, 32-Bit, 233MHz, CMOS, CQFP240, CAVITY UP, CERQUAD-240 Atmel Corporation TSXPC603RMAB/Q10LC vs TSPC603RCA10LC
TSPC603RVA10LC RISC Microprocessor, 32-Bit, 233MHz, CMOS, CQFP240, CAVITY UP, CERQUAD-240 Atmel Corporation TSXPC603RMAB/Q10LC vs TSPC603RVA10LC
Part Number Description Manufacturer Compare
TSXPC603EMA1B/C2C(A) RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240 Thales Group TSXPC603RMAB/Q10LC vs TSXPC603EMA1B/C2C(A)
TSXPC603EVAU/T5MN RISC Microprocessor, 32-Bit, 133MHz, CMOS, CQFP240, CERAMIC, LCC-240 Teledyne e2v TSXPC603RMAB/Q10LC vs TSXPC603EVAU/T5MN
TSXPC603RCY12LC RISC Microprocessor, 32-Bit, 266MHz, CMOS, MQFP240, CAVITY UP, METAL, QFP-240 Atmel Corporation TSXPC603RMAB/Q10LC vs TSXPC603RCY12LC
TSXPC603EMA1B/C2D(A) RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240 Thales Group TSXPC603RMAB/Q10LC vs TSXPC603EMA1B/C2D(A)
5962-9760701MYA RISC Microprocessor, 32-Bit, 25MHz, CMOS, CQFP240, GULLWING, CERAMIC, LCC-240 Teledyne e2v TSXPC603RMAB/Q10LC vs 5962-9760701MYA
TSXPC603EMA12M(A) RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240 Thales Group TSXPC603RMAB/Q10LC vs TSXPC603EMA12M(A)
TSPC603RMYB/Q10LC RISC Microprocessor, 32-Bit, 233MHz, CMOS, MQFP240, CAVITY UP, METAL, QFP-240 Teledyne e2v TSXPC603RMAB/Q10LC vs TSPC603RMYB/Q10LC
TSPC603EVAU/T3LN RISC Microprocessor, 32-Bit, 100MHz, CMOS, CQFP240, CERAMIC, LCC-240 Teledyne e2v TSXPC603RMAB/Q10LC vs TSPC603EVAU/T3LN
TSPC603EMA12D(A) RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240 Thales Group TSXPC603RMAB/Q10LC vs TSPC603EMA12D(A)
PPC60333 32-BIT, 33.33MHz, RISC PROCESSOR, CQFP240, 32 X 32 MM, 0.50 MM PITCH, CERAMIC, QFP-240 Motorola Mobility LLC TSXPC603RMAB/Q10LC vs PPC60333

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSXPC603RMAB/Q10LC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSXPC603RMAB/Q10LC by Atmel Corporation

Select Manufacturer
Which Manufacturer of TSXPC603RMAB/Q10LC would you like to use for your alert(s)?
  • Please alert me when TSXPC603RMAB/Q10LC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSXPC603RMAB/Q10LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSXPC603RMAB/Q10LC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSXPC603RMAB/Q10LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSXPC603RMAB/Q10LC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSXPC603RMAB/Q10LC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: