-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Large bandwidth (16MHz), rail-to-rail 16V CMOS Op-Amp, single
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y2338
|
Newark | Opamp, 16Mhz, -40 To 125Deg C, No. Of Amplifiers:1 Amplifier, Bandwidth:16Mhz, Slew Rate:26V/µs, Supply Voltage Range:4V To 16V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Stmicroelectronics TSX9291ILT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 | Buy Now |
DISTI #
497-13807-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2802 In Stock |
|
$0.6734 / $2.4900 | Buy Now |
DISTI #
TSX9291ILT
|
Avnet Americas | Op Amp Single GP R-R I/O 16V 5-Pin SOT-23 T/R - Tape and Reel (Alt: TSX9291ILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6680 / $0.7057 | Buy Now |
DISTI #
511-TSX9291ILT
|
Mouser Electronics | Operational Amplifiers - Op Amps 16MHz RR 16V CMOS 4V to 16V Op Amp RoHS: Compliant | 4390 |
|
$0.6730 / $1.2600 | Buy Now |
|
STMicroelectronics | Large bandwidth (16MHz), rail-to-rail 16V CMOS Op-Amp, single RoHS: Compliant Min Qty: 1 | 4390 |
|
$0.7900 / $1.2400 | Buy Now |
|
Future Electronics | TSX919 Series 16 V 16 MHz Rail to Rail SMT Operational Amplifier - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.7250 | Buy Now |
|
Future Electronics | TSX919 Series 16 V 16 MHz Rail to Rail SMT Operational Amplifier - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.7250 | Buy Now |
|
Future Electronics | TSX919 Series 16 V 16 MHz Rail to Rail SMT Operational Amplifier - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.6450 / $0.6700 | Buy Now |
DISTI #
78813136
|
Verical | Op Amp Single GP R-R I/O 16V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2406 | Americas - 9000 |
|
$0.6525 / $0.6658 | Buy Now |
DISTI #
30598406
|
Verical | Op Amp Single GP R-R I/O 16V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 2895 |
|
$0.9075 / $0.9313 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSX9291ILT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSX9291ILT
STMicroelectronics
Large bandwidth (16MHz), rail-to-rail 16V CMOS Op-Amp, single
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 72 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 27 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 15600 | |
Width | 1.6 mm |