-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Large bandwidth (10MHz), rail-to-rail 16V CMOS Op-Amp with standby, single
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-TSX920ILTCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-6 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2920 In Stock |
|
$0.6440 / $2.3900 | Buy Now |
DISTI #
TSX920ILT
|
Avnet Americas | OP Amp Single GP R-R I/O 16V 6-Pin SOT-23 T/R - Tape and Reel (Alt: TSX920ILT) RoHS: Compliant Min Qty: 364 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2990 Partner Stock |
|
$0.8380 / $0.9170 | Buy Now |
DISTI #
TSX920ILT
|
Avnet Americas | OP Amp Single GP R-R I/O 16V 6-Pin SOT-23 T/R - Tape and Reel (Alt: TSX920ILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7098 / $0.7498 | Buy Now |
DISTI #
511-TSX920ILT
|
Mouser Electronics | Operational Amplifiers - Op Amps 10MHz RR 16V CMOS 4V - 16V 2.8mA RoHS: Compliant | 3516 |
|
$0.6500 / $1.5300 | Buy Now |
|
STMicroelectronics | Large bandwidth (10MHz), rail-to-rail 16V CMOS Op-Amp with standby, single RoHS: Compliant Min Qty: 1 | 3516 |
|
$0.8900 / $1.5000 | Buy Now |
|
Future Electronics | TSX920 Series 16 V 10 MHz Rail to Rail CMOS SMT Operational Amplifier - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 3000Reel |
|
$0.7150 | Buy Now |
|
Future Electronics | TSX920 Series 16 V 10 MHz Rail to Rail CMOS SMT Operational Amplifier - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.7150 | Buy Now |
|
Future Electronics | TSX920 Series 16 V 10 MHz Rail to Rail CMOS SMT Operational Amplifier - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.7150 / $0.7400 | Buy Now |
|
Rochester Electronics | TSX920 - Amplifiers and Comparators-AMPLI RoHS: Compliant Status: Active Min Qty: 1 | 2990 |
|
$0.8514 / $1.0000 | Buy Now |
DISTI #
TSX920ILT
|
TME | IC: operational amplifier, 10MHz, Ch: 1, SOT23-6, 4÷16VDC, IB: 0.2nA Min Qty: 1 | 0 |
|
$1.1500 / $1.6000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSX920ILT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSX920ILT
STMicroelectronics
Large bandwidth (10MHz), rail-to-rail 16V CMOS Op-Amp with standby, single
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 72 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.925 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 14.7 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 9000 | |
Width | 1.625 mm |