Part Details for TSX-3225FREQ1F10Z-AS0 by Epson Electronics America Inc
Overview of TSX-3225FREQ1F10Z-AS0 by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Part Details for TSX-3225FREQ1F10Z-AS0
TSX-3225FREQ1F10Z-AS0 CAD Models
TSX-3225FREQ1F10Z-AS0 Part Data Attributes
|
TSX-3225FREQ1F10Z-AS0
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
TSX-3225FREQ1F10Z-AS0
Epson Electronics America Inc
QUARTZ CRYSTAL RESONATOR, 16 MHz - 21 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Additional Feature | TAPE AND REEL | |
Aging | 2 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 21 MHz | |
Operating Frequency-Min | 16 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |