Datasheets
TSW-136-14-G-D-012 by:

Board Connector, 71 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Part Details for TSW-136-14-G-D-012 by Samtec Inc

Overview of TSW-136-14-G-D-012 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for TSW-136-14-G-D-012

Part # Distributor Description Stock Price Buy
DISTI # 03R0563
Newark Header, 2.54 Mm, Through Hole, 72 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:72Contacts, Contact Termination Type:Through Hole, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-136-14-G-D-012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $7.1800
  • 10 $6.8900
  • 100 $5.6900
  • 500 $4.8100
  • 1,000 $4.1900
  • 2,500 $3.9900
$3.9900 / $7.1800 Buy Now
DISTI # 3937-TSW-136-14-G-D-012-ND
DigiKey CONN HDR .100" 72POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 83
In Stock
  • 1 $9.7300
  • 10 $9.6000
  • 25 $9.2908
  • 50 $8.7454
  • 100 $7.2909
$7.2909 / $9.7300 Buy Now
DISTI # 612-TSW-136-14-G-D-012-ND
DigiKey CONN HDR .100" 72POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $5.3500
$5.3500 Buy Now
DISTI # TSW-136-14-G-D-012
Avnet Americas Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSW-136-14-G-D-012) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 126 Factory Stock
  • 1 $5.3500
  • 10 $5.2800
  • 25 $5.1100
  • 50 $4.8100
  • 100 $4.0100
$4.0100 / $5.3500 Buy Now
DISTI # 200-TSW13614GD012
Mouser Electronics Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant 0
  • 1 $5.3500
  • 10 $5.2800
  • 25 $5.1100
  • 50 $4.8100
  • 100 $4.0100
  • 500 $3.3600
  • 1,000 $2.8500
  • 2,000 $2.3900
$2.3900 / $5.3500 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $6.7200
  • 25 $5.8000
  • 100 $4.4500
  • 250 $4.3100
  • 500 $3.5000
  • 1,000 $3.0400
  • 2,500 $2.5500
  • 5,000 $2.5100
$2.5100 / $6.7200 Buy Now
Powell Electronics Classic PCB Header Strips, 0.100" pitch Min Qty: 1 83
  • 1 $5.3500
  • 10 $5.2800
  • 25 $5.1100
  • 50 $4.8100
  • 100 $4.0100
$4.0100 / $5.3500 Buy Now
DISTI # 000000000000170839
Sager Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 126
  • 1 $5.3500
  • 10 $5.2800
  • 25 $5.1100
  • 50 $4.8100
  • 100 $4.0100
  • 500 $3.3600
$3.3600 / $5.3500 Buy Now
Master Electronics   RoHS: Compliant 0
  • 5 $6.7200
  • 25 $5.8000
  • 100 $4.4500
  • 250 $4.3100
  • 500 $3.5000
  • 1,000 $3.0400
  • 2,500 $2.5500
  • 5,000 $2.5100
$2.5100 / $6.7200 Buy Now
DISTI # 5cd92f6fcd7c1c4c388c08b7
Samtec Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 126
  • 1 $5.3540
  • 10 $5.2780
  • 25 $5.1140
  • 50 $4.8090
  • 100 $4.0080
  • 500 $3.3610
  • 1,000 $2.8460
  • 2,000 $2.3900
$2.3900 / $5.3540 Buy Now

Part Details for TSW-136-14-G-D-012

TSW-136-14-G-D-012 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TSW-136-14-G-D-012 Part Data Attributes

TSW-136-14-G-D-012 Samtec Inc
Buy Now Datasheet
Compare Parts:
TSW-136-14-G-D-012 Samtec Inc Board Connector, 71 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Samacsys Manufacturer SAMTEC
Additional Feature POLARISED
Body Breadth 0.2 inch
Body Depth 0.1 inch
Body Length 3.6 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 5.2 A
Reference Standard UL
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 71
UL Flammability Code 94V-0

Alternate Parts for TSW-136-14-G-D-012

This table gives cross-reference parts and alternative options found for TSW-136-14-G-D-012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-136-14-G-D-012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TSW-136-14-T-D Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT Samtec Inc TSW-136-14-G-D-012 vs TSW-136-14-T-D
TSW-136-14-F-D Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc TSW-136-14-G-D-012 vs TSW-136-14-F-D
TSW-136-14-L-D Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc TSW-136-14-G-D-012 vs TSW-136-14-L-D
TSW-136-14-H-D Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TSW-136-14-G-D-012 vs TSW-136-14-H-D
Part Number Description Manufacturer Compare
TSW-136-14-H-D Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TSW-136-14-G-D-012 vs TSW-136-14-H-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSW-136-14-G-D-012 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSW-136-14-G-D-012 by Samtec Inc

Select Manufacturer
Which Manufacturer of TSW-136-14-G-D-012 would you like to use for your alert(s)?
  • Please alert me when TSW-136-14-G-D-012 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSW-136-14-G-D-012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSW-136-14-G-D-012 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSW-136-14-G-D-012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSW-136-14-G-D-012.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSW-136-14-G-D-012 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: