-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71X1680
|
Newark | .025 Sq. Terminal Strips |Samtec TSW-129-28-G-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $4.9300 | Buy Now |
DISTI #
TSW-129-28-G-S
|
Avnet Americas | Conn Unshrouded HDR 29 POS 2.54mm Solder ST Through Hole - Bulk (Alt: TSW-129-28-G-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0700 / $4.3200 | Buy Now |
DISTI #
000000000004012309
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0700 / $4.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSW-129-28-G-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-129-28-G-S
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 2.9 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.23 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 29 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TSW-129-28-G-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-129-28-G-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1431602950 | Board Connector, 29 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | TSW-129-28-G-S vs 1431602950 |
8614-00-29-1-Y0-10-318-LF | Board Connector, 29 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | TSW-129-28-G-S vs 8614-00-29-1-Y0-10-318-LF |
2-826926-9 | 29 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | TSW-129-28-G-S vs 2-826926-9 |
65527-129 | Board Connector, 29 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | TSW-129-28-G-S vs 65527-129 |
65551-429 | Board Connector, 29 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | TSW-129-28-G-S vs 65551-429 |
89830-302-29 | Board Connector, 29 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | TSW-129-28-G-S vs 89830-302-29 |
8614-00-29-1-YO-5-063-LF | Board Connector, 29 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | TSW-129-28-G-S vs 8614-00-29-1-YO-5-063-LF |
90719-29 | Board Connector, 29 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | TSW-129-28-G-S vs 90719-29 |
67194-929 | Board Connector, 29 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | TSW-129-28-G-S vs 67194-929 |
1431602910 | Board Connector, 29 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | TSW-129-28-G-S vs 1431602910 |