-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 54 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02R6581
|
Newark | Header, 2.54Mm, Though Hole, Right Angle, 54 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:54Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Tsw Seriesrohs Compliant: Yes |Samtec TSW-127-08-T-Q-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 / $3.8900 | Buy Now |
DISTI #
TSW-127-08-T-Q-RA
|
Avnet Americas | Pin Header, Right Angle, Board-to-Board, 2.54 mm, 2 Rows, 54 Contacts, Through Hole Right Angle - Bulk (Alt: TSW-127-08-T-Q-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5100 / $4.2500 | Buy Now |
DISTI #
000000000002940159
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5100 / $4.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSW-127-08-T-Q-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-127-08-T-Q-RA
Samtec Inc
Board Connector, 54 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.32 inch | |
Body Depth | 0.36 inch | |
Body Length | 2.7 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 54 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TSW-127-08-T-Q-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-127-08-T-Q-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10119109-754027LF | Amphenol Communications Solutions | Check for Price | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | TSW-127-08-T-Q-RA vs 10119109-754027LF |
79425-654 | Amphenol FCi | Check for Price | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | TSW-127-08-T-Q-RA vs 79425-654 |
95043-454 | Amphenol FCi | Check for Price | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | TSW-127-08-T-Q-RA vs 95043-454 |
10119109-454027LF | Amphenol FCi | Check for Price | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | TSW-127-08-T-Q-RA vs 10119109-454027LF |
TSW-127-11-G-Q | Samtec Inc | $6.0577 | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TSW-127-08-T-Q-RA vs TSW-127-11-G-Q |
TSW-127-09-G-Q-RA | Samtec Inc | $6.0138 | Board Connector, 54 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | TSW-127-08-T-Q-RA vs TSW-127-09-G-Q-RA |
86380-227 | Amphenol Communications Solutions | Check for Price | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TSW-127-08-T-Q-RA vs 86380-227 |
68493-854HLF | Amphenol FCi | Check for Price | Board Connector, 54 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | TSW-127-08-T-Q-RA vs 68493-854HLF |
87899-254LF | Amphenol FCi | Check for Price | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | TSW-127-08-T-Q-RA vs 87899-254LF |
TSW-127-24-S-D-LL | Samtec Inc | $5.4063 | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TSW-127-08-T-Q-RA vs TSW-127-24-S-D-LL |