-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02R5673
|
Newark | Header, 2.54 Mm, Through Hole, 25 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:25Contacts, Contact Termination Type:Through Hole, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-125-11-S-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $4.1800 | Buy Now |
DISTI #
3937-TSW-125-11-S-S-ND
|
DigiKey | CONN HDR .100" 25POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
517 In Stock |
|
$3.9818 / $5.6500 | Buy Now |
DISTI #
612-TSW-125-11-S-S-ND
|
DigiKey | CONN HDR .100" 25POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1100 | Buy Now |
DISTI #
TSW-125-11-S-S
|
Avnet Americas | Conn Unshrouded Header HDR 25 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSW-125-11-S-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 784 Factory Stock |
|
$2.1900 / $3.1100 | Buy Now |
DISTI #
200-TSW12511SS
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$1.2500 / $3.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2900 / $3.6200 | Buy Now |
DISTI #
85168856
|
Verical | Conn Unshrouded Header HDR 25 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 784 |
|
$4.1400 | Buy Now |
|
Powell Electronics | Classic PCB Header Strips, 0.100" pitch Min Qty: 1 | 517 |
|
$2.1900 / $3.1100 | Buy Now |
DISTI #
000000000000064949
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 784 |
|
$1.8300 / $3.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2900 / $3.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSW-125-11-S-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-125-11-S-S
Samtec Inc
Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 2.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TSW-125-11-S-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-125-11-S-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSW-125-07-G-S | Samtec Inc | $1.9811 | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | TSW-125-11-S-S vs TSW-125-07-G-S |
2-644457-5 | TE's AMP | Check for Price | 25 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TSW-125-11-S-S vs 2-644457-5 |
79849-25 | Amphenol FCi | Check for Price | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | TSW-125-11-S-S vs 79849-25 |
8614-00-25-1-Y0-15-317-LF | Amphenol Communications Solutions | Check for Price | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | TSW-125-11-S-S vs 8614-00-25-1-Y0-15-317-LF |
TSW-125-20-S-S | Samtec Inc | $3.6975 | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | TSW-125-11-S-S vs TSW-125-20-S-S |
91699-101-25 | Amphenol FCi | Check for Price | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | TSW-125-11-S-S vs 91699-101-25 |
HB1225V-KT3 | Foxconn | Check for Price | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TSW-125-11-S-S vs HB1225V-KT3 |
TSW-125-13-F-S | Samtec Inc | $1.9486 | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | TSW-125-11-S-S vs TSW-125-13-F-S |
68686-25 | Amphenol FCi | Check for Price | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | TSW-125-11-S-S vs 68686-25 |
HB1225C-KU6W | Foxconn | Check for Price | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | TSW-125-11-S-S vs HB1225C-KU6W |