TSW-120-07-G-D
Description: Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT

Overview of TSW-120-07-G-D by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for TSW-120-07-G-D by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 12P2468
Newark Header, 2.54Mm, Though Hole Vertical, 40 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Contact Termination Type:Through Hole, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-120-07-G-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 866
  • 1 $3.9700
  • 10 $3.7900
  • 100 $3.1800
  • 500 $2.6900
  • 1,000 $2.2800
  • 2,500 $2.1000
  • 5,000 $2.0600
$2.0600 / $3.9700 Buy Now
DISTI # SAM1028-20-ND
DigiKey CONN HEADER VERT 40POS 2.54MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk 414
In Stock
  • 1 $3.9900
  • 10 $3.6220
  • 100 $3.1908
  • 500 $2.7122
  • 1,000 $2.3133
$2.3133 / $3.9900 Buy Now
DISTI # TSW-120-07-G-D
Avnet Americas Pin Header, Vertical, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole, TSW - Bulk (Alt: TSW-120-07-G-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk 2
776 Factory Stock
  • 1 $2.9600
  • 25 $2.8600
  • 50 $2.7200
  • 100 $2.5300
  • 500 $2.0900
$2.0900 / $2.9600 Buy Now
DISTI # 200-TSW12007GD
Mouser Electronics Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant 1665
  • 1 $2.9600
  • 25 $2.8600
  • 50 $2.7200
  • 100 $2.5300
  • 500 $2.0900
  • 1,000 $1.7400
  • 2,500 $1.4600
  • 5,000 $1.1900
$1.1900 / $2.9600 Buy Now
DISTI # V36:1790_07461176
Arrow Electronics Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2342 Americas - 1848
  • 1 $2.9600
  • 25 $2.8600
  • 50 $2.7200
$2.7200 / $2.9600 Buy Now
DISTI # V99:2348_07461176
Arrow Electronics Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2103 Americas - 4
  • 1 $2.9600
  • 25 $2.8600
  • 50 $2.7200
$2.7200 / $2.9600 Buy Now
Bisco Industries   3
Buy Now
Onlinecomponents.com Board-To-Board Connector - Vertical - 2.54 mm - 40 Contacts - Header - Through Hole - 2 Rows. RoHS: Compliant 2665 In Stock
  • 10 $3.3700
  • 50 $2.6000
  • 250 $2.4700
  • 500 $2.0400
  • 1,000 $1.7000
  • 2,500 $1.4200
  • 5,000 $1.1600
  • 7,500 $1.1600
$1.1600 / $3.3700 Buy Now
DISTI # 51690413
Verical Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1710 Americas - 2660
  • 20 $4.4636
  • 50 $3.3810
  • 250 $3.1545
  • 500 $2.5596
  • 1,000 $2.0962
$2.0962 / $4.4636 Buy Now
DISTI # 71295220
Verical Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2342 Americas - 1848
  • 5 $2.9600
  • 25 $2.8600
  • 50 $2.7200
$2.7200 / $2.9600 Buy Now
DISTI # 53288112
Verical Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2103 Americas - 4
  • 3 $2.9600
  • 25 $2.8600
  • 50 $2.7200
$2.7200 / $2.9600 Buy Now
Bristol Electronics   504
RFQ
Quest Components 40 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 56
  • 1 $8.3811
  • 13 $5.5874
  • 46 $5.1683
$5.1683 / $8.3811 Buy Now
Quest Components 40 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 29
  • 1 $3.5700
  • 2 $2.6775
  • 10 $2.2313
$2.2313 / $3.5700 Buy Now
Quest Components 40 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 21
  • 1 $5.4600
  • 3 $3.6400
  • 8 $2.7300
$2.7300 / $5.4600 Buy Now
Quest Components 40 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 5
  • 1 $2.2313
  • 3 $2.0528
$2.0528 / $2.2313 Buy Now
DISTI # TSW-120-07-G-D
IBS Electronics Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Bag Min Qty: 379 Package Multiple: 1 725
  • 379 $2.2883
  • 535 $1.6219
  • 556 $1.5591
  • 862 $1.5088
  • 1,786 $1.4459
  • 3,055 $1.3957
$1.3957 / $2.2883 Buy Now
Powell Electronics .100 Terminal Strip Min Qty: 1 512
  • 1 $2.9600
  • 25 $2.8600
  • 50 $2.7200
  • 100 $2.5300
  • 500 $2.0900
$2.0900 / $2.9600 Buy Now
DISTI # 000000000000064857
Sager Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 776
  • 1 $2.9600
  • 25 $2.8600
  • 50 $2.7200
  • 100 $2.5300
  • 500 $2.0900
  • 1,000 $1.7400
$1.7400 / $2.9600 Buy Now
DISTI # TSW-120-07-G-D
Avnet Abacus Pin Header, Vertical, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole, TSW (Alt: TSW-120-07-G-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Abacus - 725
Buy Now
DISTI # C1S701011755339
Chip1Stop Connector Headers and PCB Receptacles RoHS: Compliant 1848
  • 1 $2.9600
  • 25 $2.8600
  • 50 $2.7200
$2.7200 / $2.9600 Buy Now
DISTI # C1S701000885582
Chip1Stop Classic PCB Header Strips, 0.100 RoHS: Compliant Container: Bulk 100
  • 1 $2.7200
  • 10 $2.6300
  • 50 $2.5600
$2.5600 / $2.7200 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 125
  • 1 $3.0800
  • 100 $2.3100
  • 1,000 $2.0000
$2.0000 / $3.0800 Buy Now
LCSC Gold Direct Insert 40P -55+125 2.54mm Double Row Black Phosphor Bronze 2.54mm PluginP2.54mm Pin Headers ROHS 3
  • 1 $4.0076
  • 10 $3.9060
  • 30 $3.8371
  • 100 $3.7693
$3.7693 / $4.0076 Buy Now
Master Electronics Board-To-Board Connector - Vertical - 2.54 mm - 40 Contacts - Header - Through Hole - 2 Rows. RoHS: Compliant 2665 In Stock
  • 10 $3.3700
  • 50 $2.6000
  • 250 $2.4700
  • 500 $2.0400
  • 1,000 $1.7000
  • 2,500 $1.4200
  • 5,000 $1.1600
  • 7,500 $1.1600
$1.1600 / $3.3700 Buy Now
DISTI # 5cd92eeacd7c1c4c388b6b5f
Samtec Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 851
  • 1 $2.9620
  • 25 $2.8560
  • 50 $2.7210
  • 100 $2.5280
  • 500 $2.0880
  • 1,000 $1.7430
  • 2,500 $1.4560
  • 5,000 $1.1870
$1.1870 / $2.9620 Buy Now

CAD Models for TSW-120-07-G-D by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TSW-120-07-G-D by Samtec Inc

TSW-120-07-G-D
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
1 Week
Samacsys Manufacturer
SAMTEC
Additional Feature
E.L.P.
Body Breadth
0.2 inch
Body Depth
0.1 inch
Body Length
2 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10)
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
10u inch
Rated Current (Signal)
5.2 A
Reference Standard
UL
Terminal Length
0.1 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
40
UL Flammability Code
94V-0
Want to compare parts?
  1. TSW-120-07-G-D
    Samtec Inc
    Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for TSW-120-07-G-D

This table gives cross-reference parts and alternative options found for TSW-120-07-G-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-120-07-G-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSW-120-07-T-D-LL Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc TSW-120-07-G-D vs TSW-120-07-T-D-LL
TSW-120-07-G-D-020 Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TSW-120-07-G-D vs TSW-120-07-G-D-020
TSW-120-07-L-D Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc TSW-120-07-G-D vs TSW-120-07-L-D
TSW-120-07-SM-D Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TSW-120-07-G-D vs TSW-120-07-SM-D
TSW-120-07-FM-D Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TSW-120-07-G-D vs TSW-120-07-FM-D
TSW-120-07-S-D-LL Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT Samtec Inc TSW-120-07-G-D vs TSW-120-07-S-D-LL
TSW-120-07-S-D-006 Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Samtec Inc TSW-120-07-G-D vs TSW-120-07-S-D-006
SPC20497 Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator SPC Multicomp TSW-120-07-G-D vs SPC20497
TSW-120-07-H-D Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TSW-120-07-G-D vs TSW-120-07-H-D
Part Number Description Manufacturer Compare
TSW-120-07-F-D-035 Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TSW-120-07-G-D vs TSW-120-07-F-D-035
TSW-120-07-H-D Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TSW-120-07-G-D vs TSW-120-07-H-D
TSW-120-07-FM-D Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TSW-120-07-G-D vs TSW-120-07-FM-D
TSW-120-07-T-D-LL Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc TSW-120-07-G-D vs TSW-120-07-T-D-LL
TSW-120-07-G-D-020 Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TSW-120-07-G-D vs TSW-120-07-G-D-020
SPC20497 Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator SPC Multicomp TSW-120-07-G-D vs SPC20497

Related Parts for TSW-120-07-G-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSW-120-07-G-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSW-120-07-G-D by Samtec Inc

  • Please alert me when TSW-120-07-G-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSW-120-07-G-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSW-120-07-G-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSW-120-07-G-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSW-120-07-G-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSW-120-07-G-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: