TSW-116-13-G-S
Description: Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Overview of TSW-116-13-G-S by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for TSW-116-13-G-S by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 02R1021
Newark Header, 2.54Mm, Through Hole Vertical, 16 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:16Contacts, Contact Termination Type:Through Hole, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-116-13-G-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 379
  • 1 $2.7200
  • 10 $2.5900
  • 100 $2.1800
  • 500 $1.8400
  • 1,000 $1.5600
  • 2,500 $1.4400
  • 5,000 $1.4100
$1.4100 / $2.7200 Buy Now
DISTI # 612-TSW-116-13-G-S-ND
DigiKey CONN HDR .100" 16POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $3.0300
$3.0300 Buy Now
DISTI # TSW-116-13-G-S
Avnet Americas Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSW-116-13-G-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 379 Factory Stock
  • 1 $3.0300
  • 50 $2.4700
  • 100 $2.1000
  • 500 $1.8600
  • 1,000 $1.3800
$1.3800 / $3.0300 Buy Now
DISTI # 200-TSW11613GS
Mouser Electronics Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant 0
  • 1 $3.0300
  • 100 $2.1000
  • 500 $1.8600
  • 1,000 $1.3800
  • 2,000 $1.2200
  • 5,000 $0.9000
  • 10,000 $0.5800
$0.5800 / $3.0300 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10 $2.7370
  • 100 $2.2110
  • 250 $2.1090
  • 500 $2.0460
  • 1,000 $1.4440
  • 2,500 $1.3050
  • 5,000 $0.9580
  • 7,500 $0.9440
$0.9440 / $2.7370 Buy Now
Powell Electronics Classic PCB Header Strips, 0.100" pitch Min Qty: 1 250
  • 1 $3.0300
  • 50 $2.4700
  • 100 $2.1000
  • 500 $1.8600
  • 1,000 $1.3800
$1.3800 / $3.0300 Buy Now
DISTI # 000000000000167722
Sager Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 379
  • 1 $3.0300
  • 50 $2.4700
  • 100 $2.1000
  • 500 $1.8600
  • 1,000 $1.3800
  • 2,000 $1.2200
$1.2200 / $3.0300 Buy Now
Master Electronics   RoHS: Compliant 0
  • 10 $2.7370
  • 100 $2.2110
  • 250 $2.1090
  • 500 $2.0460
  • 1,000 $1.4440
  • 2,500 $1.3050
  • 5,000 $0.9580
  • 7,500 $0.9440
$0.9440 / $2.7370 Buy Now
DISTI # 5cd92ecdcd7c1c4c388b49b4
Samtec Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 379
  • 1 $3.0300
  • 50 $2.4700
  • 100 $2.1000
  • 500 $1.8600
  • 1,000 $1.3800
  • 2,000 $1.2200
  • 5,000 $0.9000
  • 10,000 $0.5800
$0.5800 / $3.0300 Buy Now

CAD Models for TSW-116-13-G-S by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TSW-116-13-G-S by Samtec Inc

TSW-116-13-G-S
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Body Breadth
0.1 inch
Body Depth
0.1 inch
Body Length
1.6 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10)
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
1000 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
10u inch
Rated Current (Signal)
5.2 A
Reference Standard
UL
Terminal Length
0.23 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
16
UL Flammability Code
94V-0
Want to compare parts?
  1. TSW-116-13-G-S
    Samtec Inc
    Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for TSW-116-13-G-S

This table gives cross-reference parts and alternative options found for TSW-116-13-G-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-116-13-G-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
75160-101-16LF BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,16 position, 2.54mm pitch Amphenol Communications Solutions TSW-116-13-G-S vs 75160-101-16LF
75160-801-16LF Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol Communications Solutions TSW-116-13-G-S vs 75160-801-16LF
TSW-116-07-S-S-LL Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc TSW-116-13-G-S vs TSW-116-07-S-S-LL
75160-801-16LF Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi TSW-116-13-G-S vs 75160-801-16LF
75160-801-16 Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi TSW-116-13-G-S vs 75160-801-16
TSW-116-12-SM-S Board Connector, 16 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Samtec Inc TSW-116-13-G-S vs TSW-116-12-SM-S
TSW-116-27-L-S Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc TSW-116-13-G-S vs TSW-116-27-L-S
Part Number Description Manufacturer Compare
TSW-116-25-G-S-RA Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Samtec Inc TSW-116-13-G-S vs TSW-116-25-G-S-RA
TSW-116-07-S-S-LL Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc TSW-116-13-G-S vs TSW-116-07-S-S-LL
TSW-116-25-L-S-RA-008 Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Samtec Inc TSW-116-13-G-S vs TSW-116-25-L-S-RA-008
TSW-116-25-F-S-RA Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Samtec Inc TSW-116-13-G-S vs TSW-116-25-F-S-RA
TSW-116-27-L-S Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc TSW-116-13-G-S vs TSW-116-27-L-S
75160-101-16LF BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,16 position, 2.54mm pitch Amphenol Communications Solutions TSW-116-13-G-S vs 75160-101-16LF
PH-201-16-1 Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal Marktech Optoelectronics TSW-116-13-G-S vs PH-201-16-1
TSW-116-12-SM-S Board Connector, 16 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Samtec Inc TSW-116-13-G-S vs TSW-116-12-SM-S
75160-801-16 Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi TSW-116-13-G-S vs 75160-801-16
PH-201-16-2 Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal Marktech Optoelectronics TSW-116-13-G-S vs PH-201-16-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSW-116-13-G-S by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSW-116-13-G-S by Samtec Inc

  • Please alert me when TSW-116-13-G-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TSW-116-13-G-S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSW-116-13-G-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TSW-116-13-G-S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSW-116-13-G-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSW-116-13-G-S by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: