Part Details for TSW-114-08-G-S-RA-013 by Samtec Inc
Overview of TSW-114-08-G-S-RA-013 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSW-114-08-G-S-RA-013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86P7926
|
Newark | Header, 2.54 Mm, Through Hole, 14 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:14Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-114-08-G-S-RA-013 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9580 / $1.9900 | Buy Now |
DISTI #
3937-TSW-114-08-G-S-RA-013-ND
|
DigiKey | CONN HDR .100" 14POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
166 In Stock |
|
$1.7818 / $3.1600 | Buy Now |
DISTI #
612-TSW-114-08-G-S-RA-013-ND
|
DigiKey | CONN HDR .100" 14POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7400 | Buy Now |
DISTI #
TSW-114-08-G-S-RA-
|
Avnet Americas | Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: TSW-114-08-G-S-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 252 Factory Stock |
|
$0.9800 / $1.7400 | Buy Now |
DISTI #
200-TSW11408GSRA013
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant | 7 |
|
$0.6700 / $1.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6970 / $1.5580 | Buy Now |
DISTI #
85133024
|
Verical | Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 252 |
|
$2.3200 | Buy Now |
|
Powell Electronics | Classic PCB Header Strips, 0.100" pitch Min Qty: 1 | 166 |
|
$0.9800 / $1.7400 | Buy Now |
DISTI #
000000000000167183
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 252 |
|
$0.8300 / $1.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6970 / $1.5580 | Buy Now |
Part Details for TSW-114-08-G-S-RA-013
TSW-114-08-G-S-RA-013 CAD Models
TSW-114-08-G-S-RA-013 Part Data Attributes
|
TSW-114-08-G-S-RA-013
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-114-08-G-S-RA-013
Samtec Inc
Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARISED | |
Body Breadth | 0.119 inch | |
Body Depth | 0.16 inch | |
Body Length | 1.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSW-114-08-G-S-RA-013
This table gives cross-reference parts and alternative options found for TSW-114-08-G-S-RA-013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-114-08-G-S-RA-013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PH-201-13-1 | Marktech Optoelectronics | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal | TSW-114-08-G-S-RA-013 vs PH-201-13-1 |
TSW-113-30-S-S | Samtec Inc | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TSW-114-08-G-S-RA-013 vs TSW-113-30-S-S |
TSW-113-20-F-S | Samtec Inc | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | TSW-114-08-G-S-RA-013 vs TSW-113-20-F-S |
TSW-113-26-T-S | Samtec Inc | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TSW-114-08-G-S-RA-013 vs TSW-113-26-T-S |
TSW-113-22-L-S-RA | Samtec Inc | $1.0603 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | TSW-114-08-G-S-RA-013 vs TSW-113-22-L-S-RA |
TSW-113-07-LM-S | Samtec Inc | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | TSW-114-08-G-S-RA-013 vs TSW-113-07-LM-S |
TSW-113-27-L-S | Samtec Inc | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TSW-114-08-G-S-RA-013 vs TSW-113-27-L-S |
TSW-113-23-L-S | Samtec Inc | $0.9100 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | TSW-114-08-G-S-RA-013 vs TSW-113-23-L-S |
TSW-113-28-F-S | Samtec Inc | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TSW-114-08-G-S-RA-013 vs TSW-113-28-F-S |
TSW-113-22-G-S-RA | Samtec Inc | $1.4662 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | TSW-114-08-G-S-RA-013 vs TSW-113-22-G-S-RA |