There are no models available for this part yet.
Overview of TSW-113-07-S-D-026 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TSW-113-07-S-D-026 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86P7220
|
Newark | Header, 2.54 Mm, Through Hole, 26 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:26Contacts, Contact Termination Type:Through Hole, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-113-07-S-D-026 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 458 |
|
$1.9200 / $3.7100 | Buy Now | |
DISTI #
612-TSW-113-07-S-D-026-ND
|
DigiKey | CONN HDR .100" 26POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7100 | Buy Now | |
DISTI #
TSW-113-07-S-D-026
|
Avnet Americas | Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSW-113-07-S-D-026) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 458 Factory Stock |
|
$1.9400 / $2.7100 | Buy Now | |
DISTI #
200-TSW11307SD026
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$1.2200 / $2.7100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2800 / $3.2300 | Buy Now | ||
Powell Electronics | Classic PCB Header Strips, 0.100" pitch Min Qty: 1 | 302 |
|
$1.9400 / $2.7100 | Buy Now | ||
DISTI #
000000000000166924
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 458 |
|
$1.6400 / $2.7100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.2800 / $3.2300 | Buy Now | ||
DISTI #
5cd92eb5cd7c1c4c388b2c8a
|
Samtec | Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 458 |
|
$1.2200 / $2.7100 | Buy Now |
CAD Models for TSW-113-07-S-D-026 by Samtec Inc
Part Data Attributes for TSW-113-07-S-D-026 by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
POLARISED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
25
|
Alternate Parts for TSW-113-07-S-D-026
This table gives cross-reference parts and alternative options found for TSW-113-07-S-D-026. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-113-07-S-D-026, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-113-07-STL-D | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | TSW-113-07-S-D-026 vs TSW-113-07-STL-D |
TSW-113-07-L-D-008 | Board Connector, 25 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSW-113-07-S-D-026 vs TSW-113-07-L-D-008 |
TSW-113-07-G-D-005 | Board Connector, 25 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSW-113-07-S-D-026 vs TSW-113-07-G-D-005 |
TSW-113-07-S-D-002 | Board Connector, 25 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSW-113-07-S-D-026 vs TSW-113-07-S-D-002 |
67997-426 | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 26Positions, 2.54 mm (0.100in) Pitch | Amphenol Communications Solutions | TSW-113-07-S-D-026 vs 67997-426 |
TSW-113-07-LM-D | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | TSW-113-07-S-D-026 vs TSW-113-07-LM-D |
TSW-113-07-L-D-011 | Board Connector, 25 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSW-113-07-S-D-026 vs TSW-113-07-L-D-011 |