Datasheets
TSW-109-11-G-S by:

Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Part Details for TSW-109-11-G-S by Samtec Inc

Overview of TSW-109-11-G-S by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for TSW-109-11-G-S

Part # Distributor Description Stock Price Buy
DISTI # 80P0375
Newark Header, 2.54Mm, Though Hole Vertical, 9 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:9Contacts, Contact Termination Type:Through Hole, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-109-11-G-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.4100
  • 10 $1.2700
  • 100 $1.0900
  • 500 $0.9130
  • 1,000 $0.7810
  • 2,500 $0.7250
  • 5,000 $0.6940
  • 10,000 $0.6790
$0.6790 / $1.4100 Buy Now
DISTI # 3937-TSW-109-11-G-S-ND
DigiKey CONN HEADER VERT 9POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 1191
In Stock
  • 1 $3.0900
  • 50 $2.4000
  • 100 $1.9455
  • 500 $1.6546
  • 1,000 $1.2182
$1.2182 / $3.0900 Buy Now
DISTI # 612-TSW-109-11-G-S-ND
DigiKey CONN HEADER VERT 9POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $1.7000
$1.7000 Buy Now
DISTI # TSW-109-11-G-S
Avnet Americas Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSW-109-11-G-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 1805 Factory Stock
  • 1 $1.7000
  • 50 $1.3200
  • 100 $1.0700
  • 500 $0.9100
  • 1,000 $0.6700
$0.6700 / $1.7000 Buy Now
DISTI # 200-TSW10911GS
Mouser Electronics Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant 0
  • 1 $1.7000
  • 100 $1.0700
  • 500 $0.9100
  • 1,000 $0.6700
  • 2,500 $0.6000
  • 5,000 $0.4400
  • 10,000 $0.2800
$0.2800 / $1.7000 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $1.3077
  • 250 $1.0625
  • 500 $1.0149
  • 1,000 $0.7286
  • 2,500 $0.6301
  • 5,000 $0.4795
  • 7,500 $0.4667
$0.4667 / $1.3077 Buy Now
DISTI # 85127471
Verical Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 8 Package Multiple: 1 Americas - 1805
  • 8 $1.7000
$1.7000 Buy Now
Powell Electronics Classic PCB Header Strips, 0.100" pitch Min Qty: 1 1191
  • 1 $1.7000
  • 50 $1.3200
  • 100 $1.0700
  • 500 $0.9100
  • 1,000 $0.6700
$0.6700 / $1.7000 Buy Now
DISTI # 000000000000165926
Sager Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 1805
  • 1 $1.7000
  • 50 $1.3200
  • 100 $1.0700
  • 500 $0.9100
  • 1,000 $0.6700
  • 2,000 $0.6000
$0.6000 / $1.7000 Buy Now
Master Electronics   RoHS: Compliant 0
  • 25 $1.3077
  • 250 $1.0625
  • 500 $1.0149
  • 1,000 $0.7286
  • 2,500 $0.6301
  • 5,000 $0.4795
  • 7,500 $0.4667
$0.4667 / $1.3077 Buy Now
DISTI # 5cd92dc5cd7c1c4c388a1515
Samtec Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 1805
  • 1 $1.7000
  • 50 $1.3200
  • 100 $1.0700
  • 500 $0.9100
  • 1,000 $0.6700
  • 2,000 $0.6000
  • 5,000 $0.4400
  • 10,000 $0.2800
$0.2800 / $1.7000 Buy Now

Part Details for TSW-109-11-G-S

TSW-109-11-G-S CAD Models

TSW-109-11-G-S Part Data Attributes

TSW-109-11-G-S Samtec Inc
Buy Now Datasheet
Compare Parts:
TSW-109-11-G-S Samtec Inc Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Samacsys Manufacturer SAMTEC
Body Breadth 0.1 inch
Body Depth 0.1 inch
Body Length 0.9 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (10)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 10u inch
Rated Current (Signal) 5.2 A
Reference Standard UL
Terminal Length 0.23 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 9
UL Flammability Code 94V-0

Alternate Parts for TSW-109-11-G-S

This table gives cross-reference parts and alternative options found for TSW-109-11-G-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-109-11-G-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TSW-109-07-L-S-LL Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc TSW-109-11-G-S vs TSW-109-07-L-S-LL
75160-801-09LF Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi TSW-109-11-G-S vs 75160-801-09LF
TSW-109-23-T-S Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT Samtec Inc TSW-109-11-G-S vs TSW-109-23-T-S
75160-101-09 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi TSW-109-11-G-S vs 75160-101-09
75160-101-09LF BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,9 position, 2.54mm pitch Amphenol Communications Solutions TSW-109-11-G-S vs 75160-101-09LF
75160-801-09 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi TSW-109-11-G-S vs 75160-801-09
TSW-109-06-TM-S Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TSW-109-11-G-S vs TSW-109-06-TM-S
TSW-109-24-L-S Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc TSW-109-11-G-S vs TSW-109-24-L-S
TSW-109-12-G-S Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc TSW-109-11-G-S vs TSW-109-12-G-S
TSW-109-09-F-S Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc TSW-109-11-G-S vs TSW-109-09-F-S
Part Number Description Manufacturer Compare
TSW-109-24-L-S Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc TSW-109-11-G-S vs TSW-109-24-L-S
75160-101-09LF BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,9 position, 2.54mm pitch Amphenol Communications Solutions TSW-109-11-G-S vs 75160-101-09LF
TSW-109-08-F-S-RA Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Samtec Inc TSW-109-11-G-S vs TSW-109-08-F-S-RA
TSW-109-08-L-S-LA Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Samtec Inc TSW-109-11-G-S vs TSW-109-08-L-S-LA
TSW-109-09-F-S Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc TSW-109-11-G-S vs TSW-109-09-F-S
PH-201-09-2 Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal Marktech Optoelectronics TSW-109-11-G-S vs PH-201-09-2
TSW-109-07-LM-S Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TSW-109-11-G-S vs TSW-109-07-LM-S
PH-201-09-1 Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal Marktech Optoelectronics TSW-109-11-G-S vs PH-201-09-1
TSW-109-08-T-S-LA Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Samtec Inc TSW-109-11-G-S vs TSW-109-08-T-S-LA
TSW-109-07-L-S-LL Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc TSW-109-11-G-S vs TSW-109-07-L-S-LL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSW-109-11-G-S by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSW-109-11-G-S by Samtec Inc

Select Manufacturer
Which Manufacturer of TSW-109-11-G-S would you like to use for your alert(s)?
  • Please alert me when TSW-109-11-G-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSW-109-11-G-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSW-109-11-G-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSW-109-11-G-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSW-109-11-G-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSW-109-11-G-S by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: