Part Details for TSW-109-07-S-S-002 by Samtec Inc
Overview of TSW-109-07-S-S-002 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSW-109-07-S-S-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P0173
|
Newark | Header, 2.54 Mm, Through Hole, 9 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:9Contacts, Contact Termination Type:Through Hole, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-109-07-S-S-002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8650 / $1.8000 | Buy Now |
DISTI #
3937-TSW-109-07-S-S-002-ND
|
DigiKey | CONN HEADER VERT 9POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
504 In Stock |
|
$1.5818 / $3.8200 | Buy Now |
DISTI #
612-TSW-109-07-S-S-002-ND
|
DigiKey | CONN HEADER VERT 9POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1000 | Buy Now |
DISTI #
TSW-109-07-S-S-002
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 9 Contacts, Through Hole, TSW Series - Bulk (Alt: TSW-109-07-S-S-002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 763 Factory Stock |
|
$0.8700 / $2.1000 | Buy Now |
DISTI #
200-TSW10907SS002
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$0.4600 / $2.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6530 / $1.6350 | Buy Now |
DISTI #
85141042
|
Verical | Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 763 |
|
$2.1000 | Buy Now |
|
Powell Electronics | Classic PCB Header Strips, 0.100" pitch Min Qty: 1 | 504 |
|
$0.8700 / $2.1000 | Buy Now |
DISTI #
000000000000165850
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 763 |
|
$0.7900 / $2.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6530 / $1.6350 | Buy Now |
Part Details for TSW-109-07-S-S-002
TSW-109-07-S-S-002 CAD Models
TSW-109-07-S-S-002 Part Data Attributes
|
TSW-109-07-S-S-002
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-109-07-S-S-002
Samtec Inc
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARISED | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.9 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSW-109-07-S-S-002
This table gives cross-reference parts and alternative options found for TSW-109-07-S-S-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-109-07-S-S-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSW-109-07-G-S | Samtec Inc | $0.8810 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | TSW-109-07-S-S-002 vs TSW-109-07-G-S |
TSW-109-07-S-S-001 | Samtec Inc | $1.4124 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | TSW-109-07-S-S-002 vs TSW-109-07-S-S-001 |
TSW-109-07-L-S | Samtec Inc | $0.7011 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | TSW-109-07-S-S-002 vs TSW-109-07-L-S |
TSW-109-07-G-S-003 | Samtec Inc | $1.1492 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | TSW-109-07-S-S-002 vs TSW-109-07-G-S-003 |
TSW-109-07-L-S-008 | Samtec Inc | $0.9757 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | TSW-109-07-S-S-002 vs TSW-109-07-L-S-008 |
TSW-109-07-T-S | Samtec Inc | $0.4239 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | TSW-109-07-S-S-002 vs TSW-109-07-T-S |
TSW-109-07-S-S-004 | Samtec Inc | $1.4124 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | TSW-109-07-S-S-002 vs TSW-109-07-S-S-004 |
TSW-109-07-F-S | Samtec Inc | $0.5352 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | TSW-109-07-S-S-002 vs TSW-109-07-F-S |
TSW-109-07-T-S-008 | Samtec Inc | $0.7536 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | TSW-109-07-S-S-002 vs TSW-109-07-T-S-008 |