TSW-109-07-F-D
Description: Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT

Overview of TSW-109-07-F-D by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for TSW-109-07-F-D by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 33AC3404
Newark Connector, Header, 18Pos, 2Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:18Contacts, Gender:Header, Product Range:Tsw Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Samtec TSW-109-07-F-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 58
  • 1 $1.7200
  • 10 $1.5500
  • 100 $1.3200
  • 500 $1.0900
  • 1,000 $0.9390
  • 2,500 $0.8730
  • 5,000 $0.8380
  • 10,000 $0.8070
$0.8070 / $1.7200 Buy Now
DISTI # SAM9165-ND
DigiKey CONN HEADER VERT 18POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bag 1666
In Stock
  • 1 $1.4200
  • 50 $1.1716
  • 100 $0.9697
  • 500 $0.8053
  • 1,000 $0.7125
$0.7125 / $1.4200 Buy Now
DISTI # TSW-109-07-F-D
Avnet Americas Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSW-109-07-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 200-TSW10907FD
Mouser Electronics Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant 433
  • 1 $1.4200
  • 50 $1.1700
  • 100 $0.9700
  • 500 $0.8100
  • 1,000 $0.6700
  • 2,500 $0.5600
  • 5,000 $0.4600
  • 10,000 $0.3800
$0.3800 / $1.4200 Buy Now
Onlinecomponents.com Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Thru-Hole Bag RoHS: Compliant 0
  • 25 $1.1225
  • 250 $0.9067
  • 500 $0.8648
  • 1,000 $0.7434
  • 2,500 $0.5915
  • 5,000 $0.5070
  • 7,500 $0.4696
  • 10,000 $0.4050
$0.4050 / $1.1225 Buy Now
DISTI # 000000000001142256
Sager Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 0
  • 1 $1.4200
  • 50 $1.1700
  • 100 $0.9700
  • 500 $0.8100
  • 1,000 $0.6700
  • 2,000 $0.5600
$0.5600 / $1.4200 Buy Now
DISTI # TSW-109-07-F-D
Avnet Abacus Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Thru-Hole (Alt: TSW-109-07-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Abacus - 0
Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 1
  • 1 $2.3100
  • 100 $1.7300
  • 1,000 $1.5000
$1.5000 / $2.3100 Buy Now
Master Electronics Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Thru-Hole Bag RoHS: Compliant 0
  • 25 $1.1225
  • 250 $0.9067
  • 500 $0.8648
  • 1,000 $0.7434
  • 2,500 $0.5915
  • 5,000 $0.5070
  • 7,500 $0.4696
  • 10,000 $0.4050
$0.4050 / $1.1225 Buy Now

CAD Models for TSW-109-07-F-D by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TSW-109-07-F-D by Samtec Inc

TSW-109-07-F-D
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
2 Weeks
Samacsys Manufacturer
SAMTEC
Additional Feature
E.L.P.
Body Breadth
0.2 inch
Body Depth
0.1 inch
Body Length
0.9 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL (50)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
5.2 A
Reference Standard
UL
Terminal Length
0.1 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
18
UL Flammability Code
94V-0
Want to compare parts?
  1. TSW-109-07-F-D
    Samtec Inc
    Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT
    VS

Alternate Parts for TSW-109-07-F-D

This table gives cross-reference parts and alternative options found for TSW-109-07-F-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-109-07-F-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSW-109-07-L-D-LL Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT Samtec Inc TSW-109-07-F-D vs TSW-109-07-L-D-LL
TSW-109-07-SM-D Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TSW-109-07-F-D vs TSW-109-07-SM-D
67997-118 Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol FCi TSW-109-07-F-D vs 67997-118
TSW-109-07-TM-D Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TSW-109-07-F-D vs TSW-109-07-TM-D
TSW-109-07-G-D Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc TSW-109-07-F-D vs TSW-109-07-G-D
TSW-109-07-T-D-LL Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc TSW-109-07-F-D vs TSW-109-07-T-D-LL
TSW-109-07-STL-D Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TSW-109-07-F-D vs TSW-109-07-STL-D
TSW-109-07-S-D-LL Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc TSW-109-07-F-D vs TSW-109-07-S-D-LL
TSW-109-07-S-D Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc TSW-109-07-F-D vs TSW-109-07-S-D
TSW-109-07-L-D Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT Samtec Inc TSW-109-07-F-D vs TSW-109-07-L-D
Part Number Description Manufacturer Compare
2318-6221-TP 18 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics TSW-109-07-F-D vs 2318-6221-TP
2318-6221-TG Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, 3M Interconnect TSW-109-07-F-D vs 2318-6221-TG
2318-6221-TG 18 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics TSW-109-07-F-D vs 2318-6221-TG
TSW-109-07-T-D-LL Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc TSW-109-07-F-D vs TSW-109-07-T-D-LL
TSW-109-07-STL-D Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TSW-109-07-F-D vs TSW-109-07-STL-D
2318-6221-TP Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal 3M Interconnect TSW-109-07-F-D vs 2318-6221-TP
2318-6221-TB 18 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics TSW-109-07-F-D vs 2318-6221-TB
TSW-109-07-S-D-LL Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc TSW-109-07-F-D vs TSW-109-07-S-D-LL
TSW-109-07-TM-D Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TSW-109-07-F-D vs TSW-109-07-TM-D
2318-6221TN HEADER CONNECTOR,PCB MNT,RECEPT,18 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,BLACK 3M Electronics TSW-109-07-F-D vs 2318-6221TN

Related Parts for TSW-109-07-F-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSW-109-07-F-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSW-109-07-F-D by Samtec Inc

Select Manufacturer
Which Manufacturer of TSW-109-07-F-D would you like to use for your alert(s)?
  • Please alert me when TSW-109-07-F-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSW-109-07-F-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSW-109-07-F-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSW-109-07-F-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSW-109-07-F-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSW-109-07-F-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: