Datasheets
TSW-106-13-G-D-RA by:

Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT

Part Details for TSW-106-13-G-D-RA by Samtec Inc

Overview of TSW-106-13-G-D-RA by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for TSW-106-13-G-D-RA

Part # Distributor Description Stock Price Buy
DISTI # 79P7354
Newark Header, 2.54Mm, Though Hole, Right Angle, 12 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:12Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Tsw Seriesrohs Compliant: Yes |Samtec TSW-106-13-G-D-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.9400
  • 10 $1.8500
  • 100 $1.5500
  • 500 $1.3100
  • 1,000 $1.1100
  • 2,500 $1.0300
  • 5,000 $0.9990
$0.9990 / $1.9400 Buy Now
DISTI # 3937-TSW-106-13-G-D-RA-ND
DigiKey CONN HEADER R/A 12POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 266
In Stock
  • 1 $3.4000
  • 50 $2.9636
  • 100 $2.5818
  • 500 $2.2364
  • 1,000 $1.8545
$1.8545 / $3.4000 Buy Now
DISTI # 612-TSW-106-13-G-D-RA-ND
DigiKey CONN HEADER R/A 12POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $1.8700
$1.8700 Buy Now
DISTI # TSW-106-13-G-D-RA
Avnet Americas Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: TSW-106-13-G-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 403 Factory Stock
  • 1 $1.8700
  • 50 $1.6300
  • 100 $1.4200
  • 500 $1.2300
  • 1,000 $1.0200
$1.0200 / $1.8700 Buy Now
DISTI # 200-TSW10613GDRA
Mouser Electronics Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant 0
  • 1 $1.8700
  • 100 $1.4200
  • 500 $1.2300
  • 1,000 $1.0200
  • 2,000 $0.8500
  • 5,000 $0.7100
  • 10,000 $0.5800
$0.5800 / $1.8700 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $1.6730
  • 100 $1.4030
  • 250 $1.3590
  • 500 $1.2990
  • 1,000 $1.0570
  • 2,500 $0.8770
  • 5,000 $0.7330
  • 7,500 $0.7220
$0.7220 / $1.6730 Buy Now
DISTI # 85127996
Verical Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 6 Package Multiple: 1 Americas - 403
  • 6 $2.5000
$2.5000 Buy Now
Powell Electronics Classic PCB Header Strips, 0.100" pitch Min Qty: 1 266
  • 1 $1.8700
  • 50 $1.6300
  • 100 $1.4200
  • 500 $1.2300
  • 1,000 $1.0200
$1.0200 / $1.8700 Buy Now
DISTI # 000000000000165001
Sager Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 403
  • 1 $1.8700
  • 50 $1.6300
  • 100 $1.4200
  • 500 $1.2300
  • 1,000 $1.0200
  • 2,000 $0.8500
$0.8500 / $1.8700 Buy Now
Master Electronics   RoHS: Compliant 0
  • 25 $1.6730
  • 100 $1.4030
  • 250 $1.3590
  • 500 $1.2990
  • 1,000 $1.0570
  • 2,500 $0.8770
  • 5,000 $0.7330
  • 7,500 $0.7220
$0.7220 / $1.6730 Buy Now
DISTI # 5cd92d6acd7c1c4c3889a81d
Samtec Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 403
  • 1 $1.8700
  • 50 $1.6300
  • 100 $1.4200
  • 500 $1.2300
  • 1,000 $1.0200
  • 2,000 $0.8500
  • 5,000 $0.7100
  • 10,000 $0.5800
$0.5800 / $1.8700 Buy Now

Part Details for TSW-106-13-G-D-RA

TSW-106-13-G-D-RA CAD Models

TSW-106-13-G-D-RA Part Data Attributes

TSW-106-13-G-D-RA Samtec Inc
Buy Now Datasheet
Compare Parts:
TSW-106-13-G-D-RA Samtec Inc Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Samacsys Manufacturer SAMTEC
Body Breadth 0.219 inch
Body Depth 0.26 inch
Body Length 0.6 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 5.2 A
Reference Standard UL
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 12
UL Flammability Code 94V-0

Alternate Parts for TSW-106-13-G-D-RA

This table gives cross-reference parts and alternative options found for TSW-106-13-G-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-106-13-G-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
98070-712HLF Amphenol FCi Check for Price Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE TSW-106-13-G-D-RA vs 98070-712HLF
78953-512 Amphenol FCi Check for Price Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal TSW-106-13-G-D-RA vs 78953-512
LY20-12P-DLT1-P1E-N Japan Aviation Electronics Industry Limited Check for Price Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE TSW-106-13-G-D-RA vs LY20-12P-DLT1-P1E-N
68482-612 Amphenol Communications Solutions Check for Price Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, TSW-106-13-G-D-RA vs 68482-612
68403-806 Amphenol Communications Solutions Check for Price Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, TSW-106-13-G-D-RA vs 68403-806
72471-512H Amphenol FCi Check for Price Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal TSW-106-13-G-D-RA vs 72471-512H
65610-412 Amphenol FCi Check for Price Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal TSW-106-13-G-D-RA vs 65610-412
3110-12MS3GK00T1 Dongguan WCON Hardware Electronics Co Ltd Check for Price Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal TSW-106-13-G-D-RA vs 3110-12MS3GK00T1
79206-512 Amphenol FCi Check for Price Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal TSW-106-13-G-D-RA vs 79206-512
HC1908C-KE7 Foxconn Check for Price Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, TSW-106-13-G-D-RA vs HC1908C-KE7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSW-106-13-G-D-RA by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSW-106-13-G-D-RA by Samtec Inc

Select Manufacturer
Which Manufacturer of TSW-106-13-G-D-RA would you like to use for your alert(s)?
  • Please alert me when TSW-106-13-G-D-RA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSW-106-13-G-D-RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSW-106-13-G-D-RA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSW-106-13-G-D-RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSW-106-13-G-D-RA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSW-106-13-G-D-RA by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: