Datasheets
TSW-106-07-T-S by:

Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT

Part Details for TSW-106-07-T-S by Samtec Inc

Overview of TSW-106-07-T-S by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for TSW-106-07-T-S

Part # Distributor Description Stock Price Buy
DISTI # 12P1526
Newark Connector, Hdr, 6Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole, Product Range:Tsw Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec TSW-106-07-T-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $0.2450
  • 10 $0.2280
  • 100 $0.1600
  • 500 $0.1370
  • 1,000 $0.1140
  • 2,500 $0.1010
  • 5,000 $0.0990
$0.0990 / $0.2450 Buy Now
DISTI # SAM1035-06-ND
DigiKey CONN HEADER VERT 6POS 2.54MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk 1549
In Stock
  • 1 $0.8500
  • 10 $0.6450
  • 100 $0.4931
  • 500 $0.4127
  • 1,000 $0.3835
  • 5,000 $0.3263
  • 10,000 $0.3057
$0.3057 / $0.8500 Buy Now
DISTI # TSW-106-07-T-S
Avnet Americas Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSW-106-07-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk 4090 Factory Stock
RFQ
DISTI # 200-TSW10607TS
Mouser Electronics Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant 6193
  • 1 $0.2400
  • 250 $0.2100
  • 500 $0.1800
  • 1,000 $0.1500
  • 2,500 $0.1300
  • 5,000 $0.1100
  • 10,000 $0.1000
  • 25,000 $0.0900
$0.0900 / $0.2400 Buy Now
DISTI # V36:1790_07459804
Arrow Electronics Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2415 Americas - 5122
  • 1 $0.2400
  • 250 $0.2100
  • 500 $0.1800
$0.1800 / $0.2400 Buy Now
DISTI # E02:0323_01330315
Arrow Electronics Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2423 Europe - 6
  • 1 $0.2600
  • 250 $0.2275
  • 500 $0.1950
$0.1950 / $0.2600 Buy Now
Onlinecomponents.com Board-To-Board Connector - 2.54 mm - 6 Contacts - Header - Through Hole - 1 Row. RoHS: Compliant 27150 In Stock
4088 Factory Stock
  • 250 $0.1856
  • 2,500 $0.1281
  • 5,000 $0.1078
  • 7,500 $0.1029
  • 25,000 $0.0878
  • 50,000 $0.0865
  • 100,000 $0.0852
  • 150,000 $0.0839
$0.0839 / $0.1856 Buy Now
DISTI # 66914720
Verical Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 500 Package Multiple: 250 Date Code: 2242 Americas - 27000
  • 500 $0.2184
  • 2,500 $0.1507
  • 5,000 $0.1268
  • 7,500 $0.1211
  • 25,000 $0.1033
$0.1033 / $0.2184 Buy Now
DISTI # 79364051
Verical Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 69 Package Multiple: 1 Date Code: 2415 Americas - 5122
  • 69 $0.2400
  • 250 $0.2100
  • 500 $0.1800
$0.1800 / $0.2400 Buy Now
DISTI # 85030148
Verical Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 2415 Americas - 4090
  • 63 $0.4800
$0.4800 Buy Now
Bristol Electronics   242
RFQ
Quest Components Header Connector, PCB Mount, Receptacle, 6 Contacts, Pin, 0.1 Pitch, PC Tail Terminal 1016
  • 1 $0.6750
  • 20 $0.3038
  • 166 $0.2025
$0.2025 / $0.6750 Buy Now
Quest Components Header Connector, PCB Mount, Receptacle, 6 Contacts, Pin, 0.1 Pitch, PC Tail Terminal 404
  • 1 $0.2025
  • 60 $0.1350
  • 371 $0.1080
$0.1080 / $0.2025 Buy Now
Quest Components Header Connector, PCB Mount, Receptacle, 6 Contacts, Pin, 0.1 Pitch, PC Tail Terminal 360
  • 1 $1.2500
  • 81 $0.6250
  • 321 $0.5000
$0.5000 / $1.2500 Buy Now
Powell Electronics .100 Terminal Strip Min Qty: 1 2827
  • 1 $0.2400
  • 250 $0.2100
  • 500 $0.1800
  • 1,000 $0.1500
  • 2,500 $0.1300
$0.1300 / $0.2400 Buy Now
DISTI # 000000000000064265
Sager Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 8868
  • 1 $0.2400
  • 250 $0.2100
  • 500 $0.1800
  • 1,000 $0.1500
  • 2,500 $0.1300
  • 5,000 $0.1100
$0.1100 / $0.2400 Buy Now
DISTI # SMC-TSW-106-07-T-S
Sensible Micro Corporation 0.025 Square Terminal Strip, Single Row, 6 Pins, Tin Plated RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk 4
  • 100 $0.2632
  • 500 $0.2565
  • 1,000 $0.2430
$0.2430 / $0.2632 RFQ
DISTI # TSW-106-07-T-S
Avnet Abacus Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole (Alt: TSW-106-07-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S701000239242
Chip1Stop Classic PCB Header Strips, 0.100 RoHS: Compliant pbFree: No Container: Bulk 950
  • 1 $0.1560
  • 10 $0.1230
  • 50 $0.1050
  • 500 $0.1030
$0.1030 / $0.1560 Buy Now
LCSC Tin Direct Insert Policy 2.54mm 6P 5.84mm -55+105 2.54mm 2.54mm Single Row Phosphor Bronze Black PluginP2.54mm Pin Headers ROHS 50
  • 5 $0.2014
  • 50 $0.1966
  • 150 $0.1935
  • 500 $0.1904
$0.1904 / $0.2014 Buy Now
Master Electronics Board-To-Board Connector - 2.54 mm - 6 Contacts - Header - Through Hole - 1 Row. RoHS: Compliant 27150 In Stock
4088 Factory Stock
  • 250 $0.1856
  • 2,500 $0.1281
  • 5,000 $0.1078
  • 7,500 $0.1029
  • 25,000 $0.0878
  • 50,000 $0.0865
  • 100,000 $0.0852
  • 150,000 $0.0839
$0.0839 / $0.1856 Buy Now
DISTI # 5cd8bdc7cd7c1c4c3809fc05
Samtec Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 4088
  • 1 $0.2400
  • 250 $0.2100
  • 500 $0.1800
  • 1,000 $0.1500
  • 2,500 $0.1300
  • 5,000 $0.1100
  • 10,000 $0.1000
  • 25,000 $0.0900
$0.0900 / $0.2400 Buy Now

Part Details for TSW-106-07-T-S

TSW-106-07-T-S CAD Models

TSW-106-07-T-S Part Data Attributes

TSW-106-07-T-S Samtec Inc
Buy Now Datasheet
Compare Parts:
TSW-106-07-T-S Samtec Inc Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Factory Lead Time 1 Week
Samacsys Manufacturer SAMTEC
Body Breadth 0.1 inch
Body Depth 0.1 inch
Body Length 0.6 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating MATTE TIN
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 5.2 A
Reference Standard UL
Terminal Length 0.23 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 6
UL Flammability Code 94V-0

Alternate Parts for TSW-106-07-T-S

This table gives cross-reference parts and alternative options found for TSW-106-07-T-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-106-07-T-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TSW-106-07-TL-S Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TSW-106-07-T-S vs TSW-106-07-TL-S
TSW-106-09-T-S Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc TSW-106-07-T-S vs TSW-106-09-T-S
75160-101-06LF BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,6 position, 2.54mm pitch Amphenol Communications Solutions TSW-106-07-T-S vs 75160-101-06LF
TSW-106-13-G-S Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc TSW-106-07-T-S vs TSW-106-13-G-S
TSW-106-20-SM-S Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TSW-106-07-T-S vs TSW-106-20-SM-S
TSW-106-07-T-S-LL Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc TSW-106-07-T-S vs TSW-106-07-T-S-LL
75160-301-06LF Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi TSW-106-07-T-S vs 75160-301-06LF
TSW-106-20-G-S Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT Samtec Inc TSW-106-07-T-S vs TSW-106-20-G-S
75160-801-06 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi TSW-106-07-T-S vs 75160-801-06
TSW-106-08-SS-S Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc TSW-106-07-T-S vs TSW-106-08-SS-S
Part Number Description Manufacturer Compare
TSW-106-20-SM-S Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TSW-106-07-T-S vs TSW-106-20-SM-S
75160-101-06 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi TSW-106-07-T-S vs 75160-101-06
TSW-106-07-G-S-LL Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc TSW-106-07-T-S vs TSW-106-07-G-S-LL
75160-101-06LF BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,6 position, 2.54mm pitch Amphenol Communications Solutions TSW-106-07-T-S vs 75160-101-06LF
TSW-106-07-TL-S Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TSW-106-07-T-S vs TSW-106-07-TL-S
TSW-107-07-G-S-007 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TSW-106-07-T-S vs TSW-107-07-G-S-007
TSW-106-16-L-S-RA Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Samtec Inc TSW-106-07-T-S vs TSW-106-16-L-S-RA
TSW-106-08-STL-S-RA Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TSW-106-07-T-S vs TSW-106-08-STL-S-RA
TSW-106-08-G-S-NA Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Samtec Inc TSW-106-07-T-S vs TSW-106-08-G-S-NA
TSW-107-05-G-S-002 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TSW-106-07-T-S vs TSW-107-05-G-S-002

TSW-106-07-T-S Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSW-106-07-T-S by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSW-106-07-T-S by Samtec Inc

Select Manufacturer
Which Manufacturer of TSW-106-07-T-S would you like to use for your alert(s)?
  • Please alert me when TSW-106-07-T-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSW-106-07-T-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSW-106-07-T-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSW-106-07-T-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSW-106-07-T-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSW-106-07-T-S by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: