Datasheets
TSW-105-07-T-D by:

Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT

Part Details for TSW-105-07-T-D by Samtec Inc

Overview of TSW-105-07-T-D by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for TSW-105-07-T-D

Part # Distributor Description Stock Price Buy
DISTI # 12P1458
Newark Header, 2.54Mm, Though Hole Vertical, 10 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-105-07-T-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $0.5850
  • 50 $0.4810
  • 100 $0.3800
  • 500 $0.2280
  • 1,000 $0.1760
  • 5,000 $0.1670
$0.1670 / $0.5850 Buy Now
DISTI # SAM1034-05-ND
DigiKey CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk 1061
In Stock
  • 1 $1.1300
  • 10 $0.8590
  • 100 $0.6579
  • 500 $0.5517
  • 1,000 $0.5131
  • 5,000 $0.4377
  • 10,000 $0.4105
$0.4105 / $1.1300 Buy Now
DISTI # TSW-105-07-T-D
Avnet Americas Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSW-105-07-T-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk 4951 Factory Stock
RFQ
DISTI # 200-TSW10507TD
Mouser Electronics Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant 9947
  • 1 $0.4100
  • 250 $0.3600
  • 500 $0.3000
  • 1,000 $0.2500
  • 2,500 $0.2100
  • 5,000 $0.1800
  • 10,000 $0.1600
  • 25,000 $0.1400
$0.1400 / $0.4100 Buy Now
DISTI # V36:1790_07462077
Arrow Electronics Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2430 Americas - 11583
  • 1 $0.4100
  • 250 $0.3600
  • 500 $0.3000
$0.3000 / $0.4100 Buy Now
DISTI # E02:0323_01317550
Arrow Electronics Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Europe - 533
  • 1 $0.4368
  • 250 $0.3835
  • 500 $0.3196
$0.3196 / $0.4368 Buy Now
DISTI # V99:2348_07462077
Arrow Electronics Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2202 Americas - 1
  • 1 $0.4100
  • 250 $0.3759
$0.3759 / $0.4100 Buy Now
Onlinecomponents.com Board-To-Board Connector - 2.54 mm - 10 Contact - Header - Through Hole - 2 Rows. RoHS: Compliant 10593 In Stock
2449 Factory Stock
  • 100 $0.6373
  • 1,000 $0.3141
  • 2,500 $0.2234
  • 5,000 $0.1915
  • 7,500 $0.1771
  • 25,000 $0.1458
  • 50,000 $0.1436
  • 100,000 $0.1415
$0.1415 / $0.6373 Buy Now
DISTI # 84419288
Verical Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 2430 Americas - 11583
  • 44 $0.4100
  • 250 $0.3600
  • 500 $0.3000
$0.3000 / $0.4100 Buy Now
DISTI # 84874340
Verical Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2437 Americas - 10550
  • 100 $0.9023
  • 1,000 $0.6035
  • 2,500 $0.4288
  • 5,000 $0.3048
  • 7,500 $0.2086
$0.2086 / $0.9023 Buy Now
DISTI # 85030221
Verical Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 2430 Americas - 4951
  • 36 $0.8000
$0.8000 Buy Now
DISTI # 30644991
Verical Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 21 Package Multiple: 1 Americas - 525
  • 21 $0.4820
$0.4820 Buy Now
Bristol Electronics   Min Qty: 6 6005
  • 6 $0.9375
  • 23 $0.6094
  • 84 $0.3516
  • 286 $0.3000
  • 618 $0.2625
  • 1,468 $0.2438
$0.2438 / $0.9375 Buy Now
Bristol Electronics   716
RFQ
Quest Components HEADER CONNECTOR,PCB MNT,RECEPT,10 CONTACTS,PIN,0.100 PITCH,PC TAIL TERMINAL 7824
  • 1 $1.6000
  • 1,251 $0.5600
  • 2,680 $0.4800
$0.4800 / $1.6000 Buy Now
Quest Components HEADER CONNECTOR,PCB MNT,RECEPT,10 CONTACTS,PIN,0.100 PITCH,PC TAIL TERMINAL 6706
  • 1 $0.3150
  • 1,362 $0.1313
  • 6,096 $0.1155
$0.1155 / $0.3150 Buy Now
Quest Components HEADER CONNECTOR,PCB MNT,RECEPT,10 CONTACTS,PIN,0.100 PITCH,PC TAIL TERMINAL 4804
  • 1 $1.2500
  • 2,463 $0.3125
  • 4,801 $0.2750
$0.2750 / $1.2500 Buy Now
Quest Components HEADER CONNECTOR,PCB MNT,RECEPT,10 CONTACTS,PIN,0.100 PITCH,PC TAIL TERMINAL 140
  • 1 $0.5250
  • 11 $0.4200
  • 49 $0.3150
$0.3150 / $0.5250 Buy Now
Quest Components HEADER CONNECTOR,PCB MNT,RECEPT,10 CONTACTS,PIN,0.100 PITCH,PC TAIL TERMINAL 55
  • 1 $0.6300
  • 9 $0.5040
  • 21 $0.2835
$0.2835 / $0.6300 Buy Now
Quest Components HEADER CONNECTOR,PCB MNT,RECEPT,10 CONTACTS,PIN,0.100 PITCH,PC TAIL TERMINAL 44
  • 1 $1.4500
  • 4 $1.1600
  • 18 $0.7250
$0.7250 / $1.4500 Buy Now
Powell Electronics .100 Terminal Strip Min Qty: 1 1556
  • 1 $0.4100
  • 250 $0.3600
  • 500 $0.3000
  • 1,000 $0.2500
  • 2,500 $0.2100
$0.2100 / $0.4100 Buy Now
DISTI # 000000000000064191
Sager Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 3403
  • 1 $0.4100
  • 250 $0.3600
  • 500 $0.3000
  • 1,000 $0.2500
  • 2,500 $0.2100
  • 5,000 $0.1800
$0.1800 / $0.4100 Buy Now
DISTI # TSW-105-07-T-D
Avnet Abacus Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole (Alt: TSW-105-07-T-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # TSW-105-07-T-D
Avnet Asia Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole (Alt: TSW-105-07-T-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days 0
  • 1 $0.5525
  • 1,000 $0.2941
  • 2,000 $0.2669
  • 4,000 $0.2584
  • 8,000 $0.2406
  • 16,000 $0.2389
  • 20,000 $0.2371
$0.2371 / $0.5525 Buy Now
DISTI # C1S701000944380
Chip1Stop Classic PCB Header Strips, 0.100 RoHS: Compliant Container: Bulk 849
  • 1 $0.2660
  • 10 $0.2110
  • 50 $0.1790
  • 250 $0.1780
$0.1780 / $0.2660 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 6
  • 1 $0.5800
  • 100 $0.4300
  • 1,000 $0.3800
$0.3800 / $0.5800 Buy Now
Master Electronics Board-To-Board Connector - 2.54 mm - 10 Contact - Header - Through Hole - 2 Rows. RoHS: Compliant 10593 In Stock
2449 Factory Stock
  • 100 $0.6373
  • 1,000 $0.3141
  • 2,500 $0.2234
  • 5,000 $0.1915
  • 7,500 $0.1771
  • 25,000 $0.1458
  • 50,000 $0.1436
  • 100,000 $0.1415
$0.1415 / $0.6373 Buy Now
DISTI # 5cd92e32cd7c1c4c388a9576
Samtec Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 2199
  • 1 $0.4100
  • 250 $0.3600
  • 500 $0.3000
  • 1,000 $0.2500
  • 2,500 $0.2100
  • 5,000 $0.1800
  • 10,000 $0.1600
  • 25,000 $0.1400
$0.1400 / $0.4100 Buy Now

Part Details for TSW-105-07-T-D

TSW-105-07-T-D CAD Models

TSW-105-07-T-D Part Data Attributes

TSW-105-07-T-D Samtec Inc
Buy Now Datasheet
Compare Parts:
TSW-105-07-T-D Samtec Inc Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Factory Lead Time 1 Week
Samacsys Manufacturer SAMTEC
Additional Feature E.L.P.
Body Breadth 0.2 inch
Body Depth 0.1 inch
Body Length 0.5 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating MATTE TIN OVER NICKEL (50)
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 5.2 A
Reference Standard UL
Terminal Length 0.1 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 10
UL Flammability Code 94V-0

Alternate Parts for TSW-105-07-T-D

This table gives cross-reference parts and alternative options found for TSW-105-07-T-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-105-07-T-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TSW-105-08-TM-D-LC Samtec Inc Check for Price Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, TSW-105-07-T-D vs TSW-105-08-TM-D-LC
PH2-230/300-105 On-Shore Technology Inc Check for Price Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, TSW-105-07-T-D vs PH2-230/300-105
TSW-105-12-L-D Samtec Inc $0.9100 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT TSW-105-07-T-D vs TSW-105-12-L-D
TSW-105-22-F-D Samtec Inc $0.6686 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT TSW-105-07-T-D vs TSW-105-22-F-D
HTSW-105-41-S-D Samtec Inc Check for Price Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE TSW-105-07-T-D vs HTSW-105-41-S-D
HTSW-105-26-L-D Samtec Inc $0.9741 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE TSW-105-07-T-D vs HTSW-105-26-L-D
HTSW-105-27-T-D Samtec Inc $0.7313 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE TSW-105-07-T-D vs HTSW-105-27-T-D
TSW-105-08-G-D Samtec Inc $0.9768 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT TSW-105-07-T-D vs TSW-105-08-G-D
TSHS-105-D-16-A-H-LF Major League Electronics Check for Price Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle TSW-105-07-T-D vs TSHS-105-D-16-A-H-LF
TSHS-105-D-08-A-T-LF Major League Electronics Check for Price Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle TSW-105-07-T-D vs TSHS-105-D-08-A-T-LF
Part Number Manufacturer Composite Price Description Compare
TSW-105-09-L-D Samtec Inc $0.8037 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT TSW-105-07-T-D vs TSW-105-09-L-D
TSHS-105-D-22-A-H Major League Electronics Check for Price Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle TSW-105-07-T-D vs TSHS-105-D-22-A-H
HTSW-105-08-G-D Samtec Inc $0.9525 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle, LEAD FREE TSW-105-07-T-D vs HTSW-105-08-G-D
TSW-105-07-FM-D Samtec Inc Check for Price Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, TSW-105-07-T-D vs TSW-105-07-FM-D
TSHS-105-D-36-A-T-LF Major League Electronics Check for Price Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle TSW-105-07-T-D vs TSHS-105-D-36-A-T-LF
TSHS-105-D-24-A-G Major League Electronics Check for Price Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle TSW-105-07-T-D vs TSHS-105-D-24-A-G
TSHS-105-D-10-A-GT Major League Electronics Check for Price Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle TSW-105-07-T-D vs TSHS-105-D-10-A-GT
HTSW-105-07-STL-D Samtec Inc Check for Price Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, TSW-105-07-T-D vs HTSW-105-07-STL-D
TSHS-105-D-10-A-T-LF Major League Electronics Check for Price Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle TSW-105-07-T-D vs TSHS-105-D-10-A-T-LF
TSHS-105-D-08-A-GT-LF Major League Electronics Check for Price Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle TSW-105-07-T-D vs TSHS-105-D-08-A-GT-LF

TSW-105-07-T-D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSW-105-07-T-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSW-105-07-T-D by Samtec Inc

Select Manufacturer
Which Manufacturer of TSW-105-07-T-D would you like to use for your alert(s)?
  • Please alert me when TSW-105-07-T-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSW-105-07-T-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSW-105-07-T-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSW-105-07-T-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSW-105-07-T-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSW-105-07-T-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: