There are no models available for this part yet.
Overview of TSW-103-05-G-D-LL by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TSW-103-05-G-D-LL by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79P3869
|
Newark | Header, 2.54Mm, Though Hole Vertical, 6 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-103-05-G-D-LL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 392 |
|
$0.4220 / $0.9240 | Buy Now | |
DISTI #
612-TSW-103-05-G-D-LL-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8700 | Buy Now | |
DISTI #
TSW-103-05-G-D-LL
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSW-103-05-G-D-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-TSW10305GDLL
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant | 234 |
|
$0.3000 / $0.8700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3240 / $0.6892 | Buy Now | ||
NexGen Digital | 135 |
|
RFQ | ||||
Powell Electronics | Classic PCB Header Strips, 0.100" pitch Min Qty: 1 | 259 |
|
$0.4300 / $0.8700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.3240 / $0.6892 | Buy Now | ||
DISTI #
5cd92d0ecd7c1c4c38893d50
|
Samtec | Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 392 |
|
$0.3000 / $0.8700 | Buy Now |
CAD Models for TSW-103-05-G-D-LL by Samtec Inc
Part Data Attributes for TSW-103-05-G-D-LL by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
1 Week
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
E.L.P.
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
6
|
UL Flammability Code
|
94V-0
|
Alternate Parts for TSW-103-05-G-D-LL
This table gives cross-reference parts and alternative options found for TSW-103-05-G-D-LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-103-05-G-D-LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC5203U-KL | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSW-103-05-G-D-LL vs HC5203U-KL |
95124-906H | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | TSW-103-05-G-D-LL vs 95124-906H |
1586587-6 | 6P VAL-U-LOK BMI VRT HDR V0 | TE Connectivity | TSW-103-05-G-D-LL vs 1586587-6 |
SLY8SMD0366ZSM | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | TSW-103-05-G-D-LL vs SLY8SMD0366ZSM |
68449-067HLF | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | TSW-103-05-G-D-LL vs 68449-067HLF |
ETMM-103-02-L-D-TH | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | TSW-103-05-G-D-LL vs ETMM-103-02-L-D-TH |
609-0614ESR | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle | Thomas & Betts | TSW-103-05-G-D-LL vs 609-0614ESR |
43045-0637 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Molex | TSW-103-05-G-D-LL vs 43045-0637 |
10-97-7061 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Molex | TSW-103-05-G-D-LL vs 10-97-7061 |
8614-00-06-LO-2-LF | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | TSW-103-05-G-D-LL vs 8614-00-06-LO-2-LF |