Datasheets
TSW-102-07-G-S-200 by:

Board Connector

Part Details for TSW-102-07-G-S-200 by Samtec Inc

Overview of TSW-102-07-G-S-200 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for TSW-102-07-G-S-200

Part # Distributor Description Stock Price Buy
DISTI # 70X9617
Newark .025 Sq. Terminal Strips |Samtec TSW-102-07-G-S-200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # TSW-102-07-G-S-200-ND
DigiKey CONN HEADER VERT 2POS 2.54MM Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # TSW-102-07-G-S-200
Avnet Americas .025'' SQ. TERMINAL STRIPS - Bulk (Alt: TSW-102-07-G-S-200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 000000000003268024
Sager Headers & Wire Housings 0
Buy Now

Part Details for TSW-102-07-G-S-200

TSW-102-07-G-S-200 CAD Models

TSW-102-07-G-S-200 Part Data Attributes

TSW-102-07-G-S-200 Samtec Inc
Buy Now Datasheet
Compare Parts:
TSW-102-07-G-S-200 Samtec Inc Board Connector
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Additional Feature POLARIZED
Body Breadth 0.1 inch
Body Depth 0.1 inch
Body Length 0.2 inch
Connector Type BOARD CONNECTOR
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Filter Feature NO
Insulator Color BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 10u inch
Rated Current (Signal) 5.2 A
Reference Standard UL
Terminal Length 0.1 inch
Termination Type SOLDER
Total Number of Contacts 1
UL Flammability Code 94V-0

Alternate Parts for TSW-102-07-G-S-200

This table gives cross-reference parts and alternative options found for TSW-102-07-G-S-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-102-07-G-S-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TSW-101-09-T-S Samtec Inc $0.0693 Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT TSW-102-07-G-S-200 vs TSW-101-09-T-S
TSW-101-11-S-S Samtec Inc Check for Price Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT TSW-102-07-G-S-200 vs TSW-101-11-S-S
TSW-101-29-T-S Samtec Inc $0.0939 Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT TSW-102-07-G-S-200 vs TSW-101-29-T-S
TSW-101-12-F-S-RA Samtec Inc $0.1087 Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT TSW-102-07-G-S-200 vs TSW-101-12-F-S-RA
TSW-101-07-SS-S Samtec Inc $0.1298 Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal TSW-102-07-G-S-200 vs TSW-101-07-SS-S
TSW-101-27-L-S Samtec Inc Check for Price Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT TSW-102-07-G-S-200 vs TSW-101-27-L-S
TSW-101-20-F-S Samtec Inc $0.1087 Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT TSW-102-07-G-S-200 vs TSW-101-20-F-S
TSW-101-17-G-S Samtec Inc $0.1087 Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT TSW-102-07-G-S-200 vs TSW-101-17-G-S
TSW-101-12-L-S Samtec Inc $0.0917 Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT TSW-102-07-G-S-200 vs TSW-101-12-L-S
TSW-101-16-H-S Samtec Inc Check for Price Board Connector TSW-102-07-G-S-200 vs TSW-101-16-H-S

TSW-102-07-G-S-200 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSW-102-07-G-S-200 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSW-102-07-G-S-200 by Samtec Inc

Select Manufacturer
Which Manufacturer of TSW-102-07-G-S-200 would you like to use for your alert(s)?
  • Please alert me when TSW-102-07-G-S-200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSW-102-07-G-S-200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSW-102-07-G-S-200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSW-102-07-G-S-200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSW-102-07-G-S-200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSW-102-07-G-S-200 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: