-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79P2729
|
Newark | Connector, Header, 3Pos, 3Rows, Connector Systems:Board-To-Board, Pitch Spacing:-, No. Of Rows:3Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Tsw Series, Connector Shroud:Unshroudedrohs Compliant: Yes |Samtec TSW-101-08-G-T-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1920 / $0.6750 | Buy Now |
DISTI #
56AC7149
|
Newark | Connector, Header, 3Pos, 3Row, Pitch Spacing:-, No. Of Contacts:3Contacts, Gender:Header, Product Range:Tsw Series, Contact Termination Type:Through Hole, No. Of Rows:3Rows, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Samtec TSW-101-08-G-T-RA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2480 / $0.4750 | Buy Now |
DISTI #
SAM12297-ND
|
DigiKey | CONN HEADER R/A 3POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2203 In Stock |
|
$0.2125 / $0.4100 | Buy Now |
DISTI #
TSW-101-08-G-T-RA
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS Solder RA Thru-Hole - Bulk (Alt: TSW-101-08-G-T-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2890 Factory Stock |
|
RFQ | |
DISTI #
200-TSW10108GTRA
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant | 913 |
|
$0.1600 / $0.4100 | Buy Now |
|
Onlinecomponents.com | Classic PCB Header Strips, 0.100" pitch RoHS: Compliant |
5050 In Stock 10 Factory Stock |
|
$0.1532 / $0.3230 | Buy Now |
DISTI #
63254529
|
Verical | Conn Unshrouded Header HDR 3 POS Solder RA Side Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2234 | Americas - 5000 |
|
$0.2311 / $0.4199 | Buy Now |
|
Bristol Electronics | 470 |
|
RFQ | ||
|
Quest Components | 3 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 621 |
|
$0.1890 / $0.6300 | Buy Now |
|
Powell Electronics | .100 Terminal Strip Min Qty: 1 | 1907 |
|
$0.2100 / $0.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSW-101-08-G-T-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-101-08-G-T-RA
Samtec Inc
Board Connector, 3 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.32 inch | |
Body Depth | 0.36 inch | |
Body Length | 0.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TSW-101-08-G-T-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-101-08-G-T-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-101-08-T-T-RA | Board Connector, 3 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | TSW-101-08-G-T-RA vs TSW-101-08-T-T-RA |
TSW-101-08-G-T-LA | Board Connector, 3 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | TSW-101-08-G-T-RA vs TSW-101-08-G-T-LA |