-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79P2689
|
Newark | Connector, Header, 1Pos, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:-, No. Of Rows:1Rows, No. Of Contacts:1Contacts, Contact Termination Type:Through Hole, Product Range:Tsw Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec TSW-101-07-F-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 151 |
|
$0.0390 / $0.1130 | Buy Now |
DISTI #
SAM10323-ND
|
DigiKey | CONN HEADER VERT 1POS Min Qty: 1 Lead time: 6 Weeks Container: Bag |
2856 In Stock |
|
$0.0300 / $0.1100 | Buy Now |
DISTI #
TSW-101-07-F-S
|
Avnet Americas | Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole - Bulk (Alt: TSW-101-07-F-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 226 Factory Stock |
|
RFQ | |
DISTI #
200-TSW10107FS
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant | 18053 |
|
$0.0290 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole Bag RoHS: Compliant |
3767 In Stock |
|
$0.0271 / $0.0581 | Buy Now |
DISTI #
51696801
|
Verical | Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Date Code: 1915 | Americas - 3750 |
|
$0.0369 / $0.0755 | Buy Now |
DISTI #
85040457
|
Verical | Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 126 Package Multiple: 1 | Americas - 226 |
|
$0.1100 | Buy Now |
|
Powell Electronics | .100 Terminal Strip Min Qty: 1 | 149 |
|
$0.0400 / $0.1100 | Buy Now |
DISTI #
000000000000163439
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 226 |
|
$0.0300 / $0.1100 | Buy Now |
DISTI #
TSW-101-07-F-S
|
Avnet Abacus | Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole (Alt: TSW-101-07-F-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSW-101-07-F-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-101-07-F-S
Samtec Inc
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.23 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TSW-101-07-F-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-101-07-F-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSW-101-12-F-S | Samtec Inc | $0.0734 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TSW-101-07-F-S vs TSW-101-12-F-S |
APH-1-01-SDB-GD30 | Central Components Manufacturing | Check for Price | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Receptacle | TSW-101-07-F-S vs APH-1-01-SDB-GD30 |
TSW-101-08-TM-S | Samtec Inc | Check for Price | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, | TSW-101-07-F-S vs TSW-101-08-TM-S |
TSW-101-07-TL-S | Samtec Inc | Check for Price | Board Connector | TSW-101-07-F-S vs TSW-101-07-TL-S |
TSW-101-24-G-S | Samtec Inc | $0.1087 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | TSW-101-07-F-S vs TSW-101-24-G-S |
TSW-101-18-T-S | Samtec Inc | $0.0693 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TSW-101-07-F-S vs TSW-101-18-T-S |
APH-1-01-SDB-GD15 | Central Components Manufacturing | Check for Price | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Receptacle | TSW-101-07-F-S vs APH-1-01-SDB-GD15 |
TSW-101-30-F-S | Samtec Inc | Check for Price | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TSW-101-07-F-S vs TSW-101-30-F-S |
TSW-101-27-G-S | Samtec Inc | $0.1552 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TSW-101-07-F-S vs TSW-101-27-G-S |
TSW-101-23-T-S | Samtec Inc | $0.0693 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, ROHS COMPLIANT | TSW-101-07-F-S vs TSW-101-23-T-S |