-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amp, small offset, single
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y8042
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TSV911AIYLT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-10467-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8007 In Stock |
|
$0.5911 / $1.5200 | Buy Now |
DISTI #
TSV911AIYLT
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: TSV911AIYLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6378 / $0.6652 | Buy Now |
DISTI #
511-TSV911AIYLT
|
Mouser Electronics | Operational Amplifiers - Op Amps Rail-to-Rail Op Amp 8 MHz 820 uA 35mA RoHS: Compliant | 5862 |
|
$0.6140 / $1.5200 | Buy Now |
|
STMicroelectronics | Wide-bandwidth (8 MHz) rail to rail input/output 5 V CMOS small offset, single operational amplifier RoHS: Compliant Min Qty: 1 | 5862 |
|
$0.8600 / $1.4900 | Buy Now |
|
Future Electronics | TSV911A Series 5.5V 8 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 80Cut Tape/Mini-Reel |
|
$0.9800 / $1.3100 | Buy Now |
|
Future Electronics | TSV911A Series 5.5V 8 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6000 | Buy Now |
|
Future Electronics | TSV911A Series 5.5V 8 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6000 / $0.6250 | Buy Now |
DISTI #
TSV911AIYLT
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: TSV911AIYLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6378 / $0.6652 | Buy Now |
DISTI #
TSV911AIYLT
|
TME | IC: operational amplifier, 8MHz, Ch: 1, SOT23-5, 2.5÷5.5VDC Min Qty: 1 | 0 |
|
$0.8700 / $1.3000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSV911AIYLT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV911AIYLT
STMicroelectronics
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amp, small offset, single
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 55 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 4.5 V/us | |
Supply Current-Max | 1.1 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 5623 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TSV911AIYLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSV911AIYLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSV991IYLT | Wide-bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amp, single | STMicroelectronics | TSV911AIYLT vs TSV991IYLT |
TSV991AILT | Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amp, small offset, single | STMicroelectronics | TSV911AIYLT vs TSV991AILT |
TSV911RILT | Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amp, single | STMicroelectronics | TSV911AIYLT vs TSV911RILT |