Amplifier Circuits
TSV634IPT
Description: Rail-to-rail input/output 5V CMOS Op-Amps, micro-power (60uA), GBP=880kHz, quad

Overview of TSV634IPT by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for TSV634IPT by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 26R7220
Newark Opamp, 880Khz, -40 To 125Deg C, No. Of Channels:4Channels, Gain Bandwidth Product:880Khz, Supply Voltage Range:1.5V To 5.5V, Ic Case/Package:Tssop, No. Of Pins:14Pins, Amplifier Type:General Purpose, Input Offset Voltage:3Mv Rohs Compliant: Yes |Stmicroelectronics TSV634IPT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1
  • 1 $0.2260
  • 10 $0.2260
  • 25 $0.2260
  • 50 $0.2260
  • 100 $0.2260
  • 250 $0.2260
  • 500 $0.2260
  • 1,000 $0.2260
$0.2260 Buy Now
DISTI # 25R9538
Newark Signal Conditioning And Supply M |Stmicroelectronics TSV634IPT RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 497-9001-1-ND
DigiKey IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.7100
  • 10 $1.5400
  • 25 $1.4524
  • 100 $1.2374
  • 250 $1.1619
  • 500 $1.0167
  • 1,000 $0.8424
  • 2,500 $0.8159
  • 5,000 $0.7718
  • 7,500 $0.7495
  • 12,500 $0.7248
$0.7248 / $1.7100 Buy Now
DISTI # 26R7220
Avnet Americas OP Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP T/R - Product that comes on tape, but is not reeled (Alt: 26R7220) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 2 Days Container: Ammo Pack 1 Partner Stock
  • 1 $1.7100
  • 10 $1.5400
  • 25 $1.4500
  • 50 $1.3400
  • 100 $1.2400
$1.2400 / $1.7100 Buy Now
DISTI # TSV634IPT
Avnet Americas OP Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP T/R - Tape and Reel (Alt: TSV634IPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.7535
  • 5,000 $0.7305
  • 10,000 $0.7133
$0.7133 / $0.7535 Buy Now
DISTI # 511-TSV634IPT
Mouser Electronics Precision Amplifiers 60uA 880 KHz LV Precision RR RoHS: Compliant 13657
  • 1 $1.7200
  • 10 $1.3600
  • 100 $1.2500
  • 250 $1.1700
  • 500 $1.0300
  • 1,000 $0.8520
  • 2,500 $0.7410
  • 5,000 $0.7190
  • 10,000 $0.7020
$0.7020 / $1.7200 Buy Now
STMicroelectronics Rail-to-rail input/output 5V CMOS Op-Amps, micro-power (60uA), GBP=880kHz, quad RoHS: Compliant Min Qty: 1 13807
  • 1 $1.7000
  • 10 $1.3500
  • 100 $1.2300
  • 250 $1.1500
  • 500 $1.0100
$1.0100 / $1.7000 Buy Now
Future Electronics TSSOP 14 BODY 4.4 PITCH 0.65 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel 0
Reel
  • 2,500 $0.7750
$0.7750 Buy Now
Future Electronics TSSOP 14 BODY 4.4 PITCH 0.65 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel 0
Reel
  • 2,500 $0.7250
  • 5,000 $0.6950
$0.6950 / $0.7250 Buy Now
DISTI # 78403518
Verical Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2319 Americas - 5000
  • 2,500 $0.7313
  • 5,000 $0.7109
  • 10,000 $0.6894
$0.6894 / $0.7313 Buy Now
DISTI # TSV634IPT
TME IC: operational amplifier, 880kHz, Ch: 4, TSSOP14, 1.5÷5.5VDC Min Qty: 1 0
  • 1 $1.6700
  • 50 $1.3500
  • 100 $1.2400
  • 250 $1.0900
  • 500 $1.0700
$1.0700 / $1.6700 RFQ
DISTI # TSV634IPT
Avnet Silica OP Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP T/R (Alt: TSV634IPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Silica - 10000
Buy Now
DISTI # C1S730201738621
Chip1Stop Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant 5000
  • 2,500 $0.7313
  • 5,000 $0.7120
$0.7120 / $0.7313 Buy Now
DISTI # TSV634IPT
EBV Elektronik OP Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP T/R (Alt: TSV634IPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for TSV634IPT by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TSV634IPT by STMicroelectronics

TSV634IPT
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSSOP
Package Description
TSSOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
19 Weeks, 2 Days
Samacsys Manufacturer
STMicroelectronics
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0001 µA
Bias Current-Max (IIB) @25C
0.00001 µA
Common-mode Reject Ratio-Nom
74 dB
Frequency Compensation
YES
Input Offset Voltage-Max
4500 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
3
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Slew Rate-Min
0.2 V/us
Slew Rate-Nom
0.27 V/us
Supply Current-Max
0.288 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Unity Gain BW-Nom
790
Voltage Gain-Min
10000
Width
4.4 mm
Want to compare parts?
  1. TSV634IPT
    STMicroelectronics
    Rail-to-rail input/output 5V CMOS Op-Amps, micro-power (60uA), GBP=880kHz, quad
    VS

Alternate Parts for TSV634IPT

This table gives cross-reference parts and alternative options found for TSV634IPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSV634IPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSV634IYPT Rail-to-rail input/output 5V CMOS Op-Amps, micro-power (60uA), GBP=880kHz, quad STMicroelectronics TSV634IPT vs TSV634IYPT
Part Number Description Manufacturer Compare
MCP6404T-E/SL QUAD OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 Microchip Technology Inc TSV634IPT vs MCP6404T-E/SL
MCP6404-E/ST QUAD OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc TSV634IPT vs MCP6404-E/ST
MCP6404-E/SL QUAD OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 Microchip Technology Inc TSV634IPT vs MCP6404-E/SL
TSV634AIPT Rail-to-rail input/output 5V CMOS Op-Amps, micro-power (60uA), GBP=880kHz, small offset, quad STMicroelectronics TSV634IPT vs TSV634AIPT
MCP6404-H/SL QUAD OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 Microchip Technology Inc TSV634IPT vs MCP6404-H/SL
MCP6404T-E/ST QUAD OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc TSV634IPT vs MCP6404T-E/ST

Related Parts for TSV634IPT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSV634IPT by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSV634IPT by STMicroelectronics

Select Manufacturer
Which Manufacturer of TSV634IPT would you like to use for your alert(s)?
  • Please alert me when TSV634IPT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSV634IPT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSV634IPT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSV634IPT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSV634IPT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSV634IPT by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: