-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=880kHz, small offset, single
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R3037
|
Newark | Operational Amplifier, Single, 880 Khz, 1, 0.34 V/ S, 1.5V To 5.5V, Sot-23, 5 Rohs Compliant: Yes |Stmicroelectronics TSV631AILT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5260 / $1.1600 | Buy Now |
DISTI #
497-8542-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15941 In Stock |
|
$0.4608 / $1.0300 | Buy Now |
DISTI #
TSV631AILT
|
Avnet Americas | Operational Amplifier, 1 Channels, 880 kHz, 0.34 V/us, 1.5 V to 5.5 V, 5 Pins, SOT-23 - Tape and Reel (Alt: TSV631AILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4220 / $0.4515 | Buy Now |
DISTI #
511-TSV631AILT
|
Mouser Electronics | Operational Amplifiers - Op Amps 60uA 880KHz Input/Output Amp. RoHS: Compliant | 41488 |
|
$0.4410 / $1.1600 | Buy Now |
DISTI #
V36:1790_06548135
|
Arrow Electronics | Op Amp Single Low Voltage Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2314 | Americas - 54000 |
|
$0.4217 / $0.4679 | Buy Now |
DISTI #
E02:0323_00206038
|
Arrow Electronics | Op Amp Single Low Voltage Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2314 | Europe - 9000 |
|
$0.4190 | Buy Now |
|
STMicroelectronics | Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=880kHz, small offset, single RoHS: Compliant Min Qty: 1 | 41488 |
|
$0.6500 / $1.1400 | Buy Now |
|
Future Electronics | TSV631A Series 5.5 V 880 kHz Rail to Rail CMOS Operational Amplifier - SOT23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4700 | Buy Now |
|
Future Electronics | TSV631A Series 5.5 V 880 kHz Rail to Rail CMOS Operational Amplifier - SOT23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4150 / $0.4400 | Buy Now |
DISTI #
81320855
|
Verical | Op Amp Single Low Voltage Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2314 | Americas - 54000 |
|
$0.4217 / $0.4679 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSV631AILT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV631AILT
STMicroelectronics
Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=880kHz, small offset, single
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 74 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.27 V/us | |
Supply Current-Max | 0.062 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 790 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TSV631AILT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSV631AILT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSV6390ICT | Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=2.4MHz, single with standby | STMicroelectronics | TSV631AILT vs TSV6390ICT |
BU7441SG-TR | Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, SSOP-5 | ROHM Semiconductor | TSV631AILT vs BU7441SG-TR |
TSV621ILT | Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (29uA), GBP=420kHz, single | STMicroelectronics | TSV631AILT vs TSV621ILT |
TSV631ILT | Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=880kHz, single | STMicroelectronics | TSV631AILT vs TSV631ILT |
BU7461G-TR | Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, SSOP-5 | ROHM Semiconductor | TSV631AILT vs BU7461G-TR |
TSV6291AICT | Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (29uA), GBP=1.3MHz, small offset, single | STMicroelectronics | TSV631AILT vs TSV6291AICT |
TSV6191ILT | Rail to rail input/output 5V CMOS Op-Amp, micro-power (10uA), GBP = 450kHz, single | STMicroelectronics | TSV631AILT vs TSV6191ILT |
BU7411SG-TR | Operational Amplifier, 1 Func, 8000uV Offset-Max, CMOS, PDSO5, SSOP-5 | ROHM Semiconductor | TSV631AILT vs BU7411SG-TR |
BU7461SG-TR | Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, SSOP-5 | ROHM Semiconductor | TSV631AILT vs BU7461SG-TR |
BU7421SG-TR | Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, SSOP-5 | ROHM Semiconductor | TSV631AILT vs BU7421SG-TR |