-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rail to rail input/output 5V CMOS Op-Amp, micro-power (10uA), GBP = 120kHz, small offset, single
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71R7111
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TSV611AILT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-10456-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
940 In Stock |
|
$0.4490 / $1.1600 | Buy Now |
DISTI #
TSV611AILT
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: TSV611AILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 21000 Factory Stock |
|
$0.4845 / $0.5053 | Buy Now |
DISTI #
511-TSV611AILT
|
Mouser Electronics | Operational Amplifiers - Op Amps Rail-to-Rail 10uA 120 kHz CMOS Op RoHS: Compliant | 2100 |
|
$0.4660 / $1.1600 | Buy Now |
|
STMicroelectronics | Rail to rail input/output 5V CMOS Op-Amp, micro-power (10uA), GBP = 120kHz, small offset, single RoHS: Compliant Min Qty: 1 | 2100 |
|
$0.6500 / $1.1400 | Buy Now |
|
Future Electronics | TSV611A Series 5.5 V 120 kHz Single Rail to Rail CMOS Operational Amp - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4750 | Buy Now |
|
Future Electronics | TSV611A Series 5.5 V 120 kHz Single Rail to Rail CMOS Operational Amp - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4750 | Buy Now |
|
Rochester Electronics | TSV611 - 10Microa Rr I/O Single Op Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 21000 |
|
$0.4521 / $0.5319 | Buy Now |
DISTI #
TSV611AILT
|
TME | IC: operational amplifier, 120kHz, Ch: 1, SOT23-5, 1.5÷5.5VDC Min Qty: 1 | 0 |
|
$0.6800 / $1.0300 | RFQ |
|
Ameya Holding Limited | TSV611A Series 5.5 V 120 kHz Rail to Rail SMT Operational Amplifier - SOT-23-5 | 3040 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSV611AILT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV611AILT
STMicroelectronics
Rail to rail input/output 5V CMOS Op-Amp, micro-power (10uA), GBP = 120kHz, small offset, single
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 55 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.03 V/us | |
Supply Current-Max | 0.015 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 105 | |
Voltage Gain-Min | 5000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TSV611AILT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSV611AILT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU7411G-TR | Operational Amplifier, 1 Func, 8000uV Offset-Max, CMOS, PDSO5, SSOP-5 | ROHM Semiconductor | TSV611AILT vs BU7411G-TR |
LMV981SQ3T2G | OP-AMP, 6000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDSO6, LEAD FREE, SC-88, SC-70, SOT-363, 6 PIN | onsemi | TSV611AILT vs LMV981SQ3T2G |
TS1851AILT | OP-AMP, 1000uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDSO5, 2.90 X 2.80 MM, ROHS COMPLIANT, SOT-23, 5 PIN | STMicroelectronics | TSV611AILT vs TS1851AILT |
TSV6191ILT | Rail to rail input/output 5V CMOS Op-Amp, micro-power (10uA), GBP = 450kHz, single | STMicroelectronics | TSV611AILT vs TSV6191ILT |
BU7421G-TR | Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, SSOP-5 | ROHM Semiconductor | TSV611AILT vs BU7421G-TR |
TSV631ILT | Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=880kHz, single | STMicroelectronics | TSV611AILT vs TSV631ILT |
TSV6390ICT | Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=2.4MHz, single with standby | STMicroelectronics | TSV611AILT vs TSV6390ICT |
TSV6291ICT | Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (29uA), GBP=1.3MHz, single | STMicroelectronics | TSV611AILT vs TSV6291ICT |
TSV621AILT | Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (29uA), GBP=420kHz, small offset, single | STMicroelectronics | TSV611AILT vs TSV621AILT |
TSV6390AICT | Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=2.4MHz, small offset, single with standby | STMicroelectronics | TSV611AILT vs TSV6390AICT |