-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Port Multimedia Load Switch Supports USB, UART, AUDIO, ID, MIC 25-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TSU6721YFFR-ND
|
DigiKey | IC USB SWITCH SP4T 25DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
192000 In Stock |
|
$0.6500 | Buy Now |
DISTI #
296-41020-1-ND
|
DigiKey | IC USB SWITCH SP4T 25DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6069 / $1.4600 | Buy Now |
DISTI #
595-TSU6721YFFR
|
Mouser Electronics | USB Switch ICs USB Port Multimedia Switch RoHS: Compliant | 2616 |
|
$0.5710 / $1.4900 | Buy Now |
|
Rochester Electronics | TSU6721 USB Port Multimedia Load Switch Supports USB, UART, AUDIO, ID, MIC RoHS: Compliant Status: Active Min Qty: 1 | 192000 |
|
$0.5541 / $0.6519 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSU6721YFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSU6721YFFR
Texas Instruments
USB Port Multimedia Load Switch Supports USB, UART, AUDIO, ID, MIC 25-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 510000 kHz | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XBGA-B25 | |
JESD-609 Code | e1 | |
Length | 2.066 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Supply Current-Max | 0.155 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.066 mm |