TSU-70G
Description: GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-101.52Psi, 3.20V, CYLINDRICAL

Overview of TSU-70G by Epson Electronics America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

CAD Models for TSU-70G by Epson Electronics America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSU-70G by Epson Electronics America Inc

TSU-70G
Epson Electronics America Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SEIKO EPSON CORP
Reach Compliance Code
unknown
Body Breadth
22 mm
Body Height
77 mm
Body Length or Diameter
40 mm
Housing
SUS304
Linearity (%)
0.01 %
Operating Current-Max
2 mA
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Output Range
3.20V
Output Type
ANALOG VOLTAGE
Package Shape/Style
CYLINDRICAL
Port Type
1/8 FITTING
Pressure Range-Max
101.52 Psi
Pressure Range-Min
Pressure Sensing Mode
GAGE
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
12 V
Want to compare parts?
  1. TSU-70G
    Epson Electronics America Inc
    GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-101.52Psi, 3.20V, CYLINDRICAL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSU-70G by Epson Electronics America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSU-70G by Epson Electronics America Inc

Select Manufacturer
Which Manufacturer of TSU-70G would you like to use for your alert(s)?
  • Please alert me when TSU-70G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSU-70G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSU-70G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSU-70G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSU-70G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSU-70G by Epson Electronics America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: