Datasheets
TST-104-03-L-D by:

Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Part Details for TST-104-03-L-D by Samtec Inc

Overview of TST-104-03-L-D by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for TST-104-03-L-D

Part # Distributor Description Stock Price Buy
DISTI # TST-104-03-L-D
Avnet Americas Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TST-104-03-L-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 125 $2.3300
  • 250 $1.6800
  • 375 $1.5500
  • 500 $1.5300
$1.5300 / $2.3300 Buy Now
DISTI # 000000000002245889
Sager Headers & Wire Housings 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 125 $2.3300
  • 250 $1.6800
  • 375 $1.5500
  • 500 $1.5300
$1.5300 / $2.3300 Buy Now

Part Details for TST-104-03-L-D

TST-104-03-L-D CAD Models

TST-104-03-L-D Part Data Attributes

TST-104-03-L-D Samtec Inc
Buy Now Datasheet
Compare Parts:
TST-104-03-L-D Samtec Inc Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Samacsys Manufacturer SAMTEC
Body Breadth 0.365 inch
Body Depth 0.365 inch
Body Length 0.7 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 10u inch
Polarization Key POLARIZATION NOTCH
Terminal Length 0.565 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 8

Alternate Parts for TST-104-03-L-D

This table gives cross-reference parts and alternative options found for TST-104-03-L-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TST-104-03-L-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TST-104-03-T-D Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TST-104-03-L-D vs TST-104-03-T-D
Part Number Description Manufacturer Compare
TST-104-03-T-D Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TST-104-03-L-D vs TST-104-03-T-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TST-104-03-L-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TST-104-03-L-D by Samtec Inc

Select Manufacturer
Which Manufacturer of TST-104-03-L-D would you like to use for your alert(s)?
  • Please alert me when TST-104-03-L-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TST-104-03-L-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TST-104-03-L-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TST-104-03-L-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TST-104-03-L-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TST-104-03-L-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: