There are no models available for this part yet.
Overview of TSSA5U50 by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for TSSA5U50 by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-TSSA5U50CT-ND
|
DigiKey | DIODE SCHOTTKY 50V 5A DO214AC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22115 In Stock |
|
$0.0917 / $0.5600 | Buy Now | |
DISTI #
TSSA5U50
|
Avnet Americas | Diode Schottky 50V 5A 2-Pin DO-214AC T/R - Tape and Reel (Alt: TSSA5U50) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0833 | Buy Now | |
DISTI #
821-TSSA5U50
|
Mouser Electronics | Schottky Diodes & Rectifiers 5A, 50V, Trench Schottky RoHS: Compliant | 0 |
|
$0.0920 / $0.5600 | Order Now | |
Future Electronics | Schottky Diodes Rectifiers 5A, 50V RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 16 Weeks Container: Reel | 7500Reel |
|
$0.0924 / $0.0976 | Buy Now | ||
DISTI #
TSSA5U50-TSC
|
TME | Diode: Schottky rectifying, SMD, 50V, 5A, SMA, reel,tape Min Qty: 1 | 0 |
|
$0.1330 / $0.5850 | RFQ | |
DISTI #
TSSA5U50
|
Avnet Asia | Diode Schottky 50V 5A 2-Pin DO-214AC T/R (Alt: TSSA5U50) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0863 / $0.0966 | Buy Now | |
DISTI #
TSSA5U50
|
EBV Elektronik | Diode Schottky 50V 5A 2-Pin DO-214AC T/R (Alt: TSSA5U50) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 7500 | 15000 |
|
$0.1152 / $0.1234 | Buy Now |
CAD Models for TSSA5U50 by Taiwan Semiconductor
Part Data Attributes for TSSA5U50 by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
SMA, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Additional Feature
|
LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.54 V
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
75 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Reverse Current-Max
|
300 µA
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for TSSA5U50
This table gives cross-reference parts and alternative options found for TSSA5U50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSSA5U50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBRT5A50SA-13 | Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, SMA, 2 PIN | Diodes Incorporated | TSSA5U50 vs SBRT5A50SA-13 |
TSSA5U50H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | TSSA5U50 vs TSSA5U50H |