Part Details for TSS933EDC by Atmel Corporation
Overview of TSS933EDC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for TSS933EDC
TSS933EDC CAD Models
TSS933EDC Part Data Attributes
|
TSS933EDC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TSS933EDC
Atmel Corporation
Framer, BICMOS, PDSO28, SOIC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for TSS933EDC
This table gives cross-reference parts and alternative options found for TSS933EDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSS933EDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT8979AC | Framer, CMOS, CDIP28 | Microchip Technology Inc | TSS933EDC vs MT8979AC |
MT8977AC | Framer, CMOS, CDIP28, CERAMIC, DIP-28 | Microsemi Corporation | TSS933EDC vs MT8977AC |
MT8976AC | Framer, CMOS, CDIP28, CERAMIC, DIP-28 | Microsemi Corporation | TSS933EDC vs MT8976AC |
DS2182A | Framer, CMOS, PDIP28, 0.600 INCH, DIP-28 | Maxim Integrated Products | TSS933EDC vs DS2182A |
MT8977AE | Framer, CMOS, PDIP28, | Microsemi Corporation | TSS933EDC vs MT8977AE |
MT8979AE | Framer, CMOS, PDIP28 | Microchip Technology Inc | TSS933EDC vs MT8979AE |
MT8979AE1 | Framer, CMOS, PDIP28, 0.600 INCH, LEAD FREE, PLASTIC, MS-011AB, DIP-28 | Microsemi Corporation | TSS933EDC vs MT8979AE1 |
MT8976AE | Framer, CMOS, PDIP28, | Microsemi Corporation | TSS933EDC vs MT8976AE |
MT8979AC | Framer, CMOS, CDIP28, | Microsemi Corporation | TSS933EDC vs MT8979AC |
MT8977AE | Framer, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28 | Zarlink Semiconductor Inc | TSS933EDC vs MT8977AE |