Part Details for TSS902ESASL2 by Temic Semiconductors
Overview of TSS902ESASL2 by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for TSS902ESASL2
TSS902ESASL2 CAD Models
TSS902ESASL2 Part Data Attributes
|
TSS902ESASL2
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSS902ESASL2
Temic Semiconductors
Reed-Solomon Decoder, CMOS, MQFP-132
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Package Description | MQFP-132 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-XQFP-F132 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QFF | |
Package Equivalence Code | QFL132,.95SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | REED-SOLOMON DECODER | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |