Part Details for TSS901ESBSL3 by Atmel Corporation
Overview of TSS901ESBSL3 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for TSS901ESBSL3
TSS901ESBSL3 CAD Models
TSS901ESBSL3 Part Data Attributes
|
TSS901ESBSL3
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TSS901ESBSL3
Atmel Corporation
Serial I/O Controller, 3 Channel(s), 25MBps, CMOS, MQFP-196
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | QFF, | |
Pin Count | 196 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 8 | |
Boundary Scan | YES | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE | |
Data Transfer Rate-Max | 25 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-XQFP-F196 | |
Low Power Mode | YES | |
Number of Serial I/Os | 3 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for TSS901ESBSL3
This table gives cross-reference parts and alternative options found for TSS901ESBSL3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSS901ESBSL3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSS901ESASB | Serial I/O Controller, 3 Channel(s), 25MBps, CMOS, MQFP-196 | Atmel Corporation | TSS901ESBSL3 vs TSS901ESASB |
TSS901EMAMV | Serial I/O Controller, 3 Channel(s), 25MBps, CMOS, MQFP-196 | Atmel Corporation | TSS901ESBSL3 vs TSS901EMAMV |
TSS901ESBSB | Serial I/O Controller, 3 Channel(s), 25MBps, CMOS, MQFP-196 | Atmel Corporation | TSS901ESBSL3 vs TSS901ESBSB |
TSS901ESBSL2 | Serial I/O Controller, 3 Channel(s), 25MBps, CMOS, MQFP-196 | Atmel Corporation | TSS901ESBSL3 vs TSS901ESBSL2 |
TSS901ESCSB | Serial I/O Controller, 3 Channel(s), 25MBps, CMOS, DIE | Atmel Corporation | TSS901ESBSL3 vs TSS901ESCSB |
TSS901ESAHXXX | Serial I/O Controller, 3 Channel(s), 25MBps, CMOS, MQFP-196 | Atmel Corporation | TSS901ESBSL3 vs TSS901ESAHXXX |
TSS901ESASL3 | Serial I/O Controller, 3 Channel(s), 25MBps, CMOS, MQFP-196 | Atmel Corporation | TSS901ESBSL3 vs TSS901ESASL3 |
TSS901EASC | Serial I/O Controller, 3 Channel(s), 25MBps, CMOS, PQFP196, MQFPL-196 | Atmel Corporation | TSS901ESBSL3 vs TSS901EASC |
TSS901ESCSL2 | Serial I/O Controller, 3 Channel(s), 25MBps, CMOS, DIE | Atmel Corporation | TSS901ESBSL3 vs TSS901ESCSL2 |
TSS901EMB-E | Serial I/O Controller, 3 Channel(s), 25MBps, CMOS, MQFP-196 | Atmel Corporation | TSS901ESBSL3 vs TSS901EMB-E |