Part Details for TSS11EGRA04 by TE Connectivity
Overview of TSS11EGRA04 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSS11EGRA04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slide Switch - PC Pins/Brkt Mnt - R/A - Ext Slide - SPDT - On Off On - 0.4VA@20VDC/AC RoHS: Compliant | Alternative Product Available |
|
$9.4800 / $19.7600 | Buy Now |
DISTI #
000000000002660323
|
Sager | Slide Switches | 0 |
|
Buy Now | |
|
Master Electronics | Slide Switch - PC Pins/Brkt Mnt - R/A - Ext Slide - SPDT - On Off On - 0.4VA@20VDC/AC RoHS: Compliant | Alternative Product Available |
|
$9.4800 / $19.7600 | Buy Now |
Part Details for TSS11EGRA04
TSS11EGRA04 CAD Models
TSS11EGRA04 Part Data Attributes
|
TSS11EGRA04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TSS11EGRA04
TE Connectivity
Slide Switch, SPDT, On-off-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Actuator Color | BLACK | |
Actuator Length | 0.11 inch | |
Actuator Material | POLYESTER | |
Actuator Type | EXTENDED SIDE TYPE | |
Body Breadth | 5.74 mm | |
Body Length or Diameter | 10.16 mm | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Function | ON-OFF-ON | |
Contact Voltage(DC)-Max | 20 V | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |
Alternate Parts for TSS11EGRA04
This table gives cross-reference parts and alternative options found for TSS11EGRA04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSS11EGRA04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1437579-5 | Slide Switch, SPDT, On-off-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount | TE Connectivity | TSS11EGRA04 vs 1-1437579-5 |