Part Details for TSS11EG1PC by TE Connectivity
Overview of TSS11EG1PC by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for TSS11EG1PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS11EG1PC-ND
|
DigiKey | SWITCH SLIDE SPDT 0.4VA 20V Min Qty: 250 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1746 | Buy Now |
DISTI #
1-1437579-2
|
Avnet Americas | Switch Slide ON OFF ON SPDT Flush Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole - Bulk (Alt: 1-1437579-2) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
506-TSS11EG1PC
|
Mouser Electronics | Slide Switches 2POS VERT BLACK TSS SWITCH SLIDE | 0 |
|
$9.1700 | Order Now |
|
Onlinecomponents.com | Slide Switch - PC Pins - Straight - Flush Slide - SPDT - On Off On - 0.4VA@20VDC/AC | Alternative Product Available |
|
$7.5000 / $15.6200 | Buy Now |
DISTI #
000000000000004473
|
Sager | Slide Switches 2POS VERT BLACK TSS SWITCH SLIDE Min Qty: 250 | 0 |
|
$6.1800 / $8.8300 | Buy Now |
|
Master Electronics | Slide Switch - PC Pins - Straight - Flush Slide - SPDT - On Off On - 0.4VA@20VDC/AC | Alternative Product Available |
|
$7.5000 / $15.6200 | Buy Now |
Part Details for TSS11EG1PC
TSS11EG1PC CAD Models
TSS11EG1PC Part Data Attributes
|
TSS11EG1PC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TSS11EG1PC
TE Connectivity
Slide Switch, SPDT, On-off-on, Latched, 0.4A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.11 inch | |
Actuator Material | POLYESTER | |
Actuator Type | FLUSH TOP TYPE | |
Body Breadth | 5.23 mm | |
Body Height | 15.748 mm | |
Body Length or Diameter | 10.2 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | SOLVENT |