There are no models available for this part yet.
Overview of TSS-474-M016B by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TSS-474-M016B by RCD Components Inc
Part Data Attributes for TSS-474-M016B by RCD Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Leakage Current
|
0.0005 mA
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Tan Delta
|
0.04
|
Terminal Shape
|
J BEND
|
Alternate Parts for TSS-474-M016B
This table gives cross-reference parts and alternative options found for TSS-474-M016B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSS-474-M016B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSS-474-M016T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0805, CHIP | RCD Components Inc | TSS-474-M016B vs TSS-474-M016T |
278M1602474MRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TSS-474-M016B vs 278M1602474MRS |
278M1602474MNS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TSS-474-M016B vs 278M1602474MNS |
TSS-474-M016BW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | TSS-474-M016B vs TSS-474-M016BW |
278M1602474MLS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TSS-474-M016B vs 278M1602474MLS |
TC212P474M016Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 0.47uF, SURFACE MOUNT, 0805, CHIP | Sunlord | TSS-474-M016B vs TC212P474M016Y |
2-1676906-9 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 0.47uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | TSS-474-M016B vs 2-1676906-9 |
278M1602474MPS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TSS-474-M016B vs 278M1602474MPS |
ESVP1C474M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 0.47uF, SURFACE MOUNT, 0805, CHIP | NEC Electronics Group | TSS-474-M016B vs ESVP1C474M |