-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Crimp Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79P0568
|
Newark | Header, 2.54Mm, Boxed, 2X36 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:72Contacts, Contact Termination Type:Through Hole, Product Range:Tss Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec TSS-136-01-G-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0800 / $10.9600 | Buy Now |
DISTI #
TSS-136-01-G-D-ND
|
DigiKey | CONN HEADER VERT 72POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9900 | Buy Now |
DISTI #
TSS-136-01-G-D
|
Avnet Americas | Conn Shrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSS-136-01-G-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9600 / $8.9900 | Buy Now |
DISTI #
200-TSS13601GD
|
Mouser Electronics | Headers & Wire Housings .100" Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$3.2800 / $8.9900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5900 / $9.7400 | Buy Now |
DISTI #
000000000000063842
|
Sager | Headers & Wire Housings .100 Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$5.4200 / $8.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.5900 / $9.7400 | Buy Now |
DISTI #
5cd92d4dcd7c1c4c388986af
|
Samtec | .100" Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Bulk | 0 |
|
$3.2800 / $8.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSS-136-01-G-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSS-136-01-G-D
Samtec Inc
Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Crimp Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.365 inch | |
Body Depth | 0.365 inch | |
Body Length | 3.75 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZATION NOTCH | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TSS-136-01-G-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSS-136-01-G-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSS-136-01-S-D | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Crimp Terminal, ROHS COMPLIANT | Samtec Inc | TSS-136-01-G-D vs TSS-136-01-S-D |
TSS-136-01-T-D | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | TSS-136-01-G-D vs TSS-136-01-T-D |