Part Details for TSS-104-01-L-S by Samtec Inc
Overview of TSS-104-01-L-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSS-104-01-L-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS-104-01-L-S-ND
|
DigiKey | CONN HEADER VERT 4POS 2.54MM Min Qty: 500 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2500 | Buy Now |
DISTI #
TSS-104-01-L-S
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSS-104-01-L-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9800 / $2.0300 | Buy Now |
DISTI #
200-TSS-104-01-L-S
|
Mouser Electronics | Headers & Wire Housings .100" Shrouded Terminal Strip | 0 |
|
$0.5400 / $2.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7490 / $1.7880 | Buy Now |
DISTI #
000000000002245178
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$0.9000 / $2.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7490 / $1.7880 | Buy Now |
DISTI #
5cd92d3acd7c1c4c38897162
|
Samtec | .100" Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 0 |
|
$0.5400 / $2.0300 | Buy Now |
Part Details for TSS-104-01-L-S
TSS-104-01-L-S CAD Models
TSS-104-01-L-S Part Data Attributes
|
TSS-104-01-L-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSS-104-01-L-S
Samtec Inc
Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.265 inch | |
Body Depth | 0.365 inch | |
Body Length | 0.55 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZATION NOTCH | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSS-104-01-L-S
This table gives cross-reference parts and alternative options found for TSS-104-01-L-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSS-104-01-L-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8614-20-4-1-LO-8 | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | TSS-104-01-L-S vs 8614-20-4-1-LO-8 |
3-644612-4 | TE Connectivity | Check for Price | CONNECTOR, 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TSS-104-01-L-S vs 3-644612-4 |
4-880222-4 | TE Connectivity | Check for Price | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TSS-104-01-L-S vs 4-880222-4 |
HB12047-KB8 | Foxconn | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | TSS-104-01-L-S vs HB12047-KB8 |
910N-1-104-13 | Methode Electronics Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | TSS-104-01-L-S vs 910N-1-104-13 |
SL113164S | Fischer Elektronik GmbH & Co KG | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | TSS-104-01-L-S vs SL113164S |
55488-401-04 | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | TSS-104-01-L-S vs 55488-401-04 |
800-10-004-61-001100 | Mill-Max Mfg Corp | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | TSS-104-01-L-S vs 800-10-004-61-001100 |
68002-504 | Amphenol Communications Solutions | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | TSS-104-01-L-S vs 68002-504 |
HB1204U-KL3W | Foxconn | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TSS-104-01-L-S vs HB1204U-KL3W |