Part Details for TSS-103-01-T-D-01 by Samtec Inc
Overview of TSS-103-01-T-D-01 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSS-103-01-T-D-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS-103-01-T-D-01
|
Avnet Americas | Connector Shrouded Header 6 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: TSS-103-01-T-D-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9900 / $1.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7980 / $1.8120 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7980 / $1.8120 | Buy Now |
DISTI #
5cd92cb4cd7c1c4c3888d65d
|
Samtec | .100" Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Bulk | 0 |
|
$0.6000 / $1.9800 | Buy Now |
Part Details for TSS-103-01-T-D-01
TSS-103-01-T-D-01 CAD Models
TSS-103-01-T-D-01 Part Data Attributes
|
TSS-103-01-T-D-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSS-103-01-T-D-01
Samtec Inc
Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.365 inch | |
Body Depth | 0.365 inch | |
Body Length | 0.45 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PBT | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSS-103-01-T-D-01
This table gives cross-reference parts and alternative options found for TSS-103-01-T-D-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSS-103-01-T-D-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM-103-01-TM-DV-A-001-TR | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSS-103-01-T-D-01 vs TSM-103-01-TM-DV-A-001-TR |
TSM-103-02-L-DV-006-P-TR | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSS-103-01-T-D-01 vs TSM-103-02-L-DV-006-P-TR |
TSM-103-02-LM-DV-A-001-P-TR | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSS-103-01-T-D-01 vs TSM-103-02-LM-DV-A-001-P-TR |
TSM-103-02-L-DV-003-P-TR | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSS-103-01-T-D-01 vs TSM-103-02-L-DV-003-P-TR |
EHF-103-01-S-D-06 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, | Samtec Inc | TSS-103-01-T-D-01 vs EHF-103-01-S-D-06 |
TSM-103-02-L-DV-006 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSS-103-01-T-D-01 vs TSM-103-02-L-DV-006 |
TSW-103-05-T-D-001 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | TSS-103-01-T-D-01 vs TSW-103-05-T-D-001 |
TSM-103-01-F-DV-004 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSS-103-01-T-D-01 vs TSM-103-01-F-DV-004 |
TSM-103-01-F-DV-001 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSS-103-01-T-D-01 vs TSM-103-01-F-DV-001 |
TSS-103-01-L-D-05 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | TSS-103-01-T-D-01 vs TSS-103-01-L-D-05 |