Part Details for TSR8ZTM333V by Tateyama Kagaku Group
Overview of TSR8ZTM333V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8ZTM333V
TSR8ZTM333V CAD Models
TSR8ZTM333V Part Data Attributes
|
TSR8ZTM333V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8ZTM333V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for TSR8ZTM333V
This table gives cross-reference parts and alternative options found for TSR8ZTM333V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8ZTM333V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG732BTTD333M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR8ZTM333V vs SG732BTTD333M |
SG732BLTD333M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8ZTM333V vs SG732BLTD333M |
SG732BTBK333M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | TSR8ZTM333V vs SG732BTBK333M |
SG732BLTDD333M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8ZTM333V vs SG732BLTDD333M |
SG732BRTBK333M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | TSR8ZTM333V vs SG732BRTBK333M |
SG732BLTE333M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8ZTM333V vs SG732BLTE333M |
SG732BLTED333M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8ZTM333V vs SG732BLTED333M |
SG732BRTTED333M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR8ZTM333V vs SG732BRTTED333M |
SG732BRTTE333M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR8ZTM333V vs SG732BRTTE333M |
SG732BRTBK333M | RES,SMT,THICK FILM,33K OHMS,200WV,20% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | TSR8ZTM333V vs SG732BRTBK333M |